Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-R/600 | ||||||||||||||||
Not Available Online | MF-RX/250 | ||||||||||||||||
Not Available Online | MF-SVS | ||||||||||||||||
Not Available Online | MF-SVS | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: MF-SM150/33-2-99. TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-SM | |||||||||||||||
Not Available Online | MF-SM/250 | ||||||||||||||||
Not Available Online | MF-R | ||||||||||||||||
Mfr: MF-R075-0-A0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R | |||||||||||||||
Mfr: MF-PSML110-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.1A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 1.8 A | 50 A | 130 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSML200-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 45 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: CMF-RC50-AP-F3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC CUSTOM. | Not Available Online | ||||||||||||||||
Mfr: MF-PSML450/12-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-PSML/X | |||||||||||||||
Mfr: MF-R015/600-A-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | |||||||||||||||
Mfr: MF-R015/600-B05-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | |||||||||||||||
Mfr: MF-R015/600-F05-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | |||||||||||||||
Not Available Online | MF-USHT | SMD/SMT | SMD/SMT | 1.25 A | 9 VDC | 3.75 A | 40 A | 300 mOhms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | |||||
Not Available Online | MF-USHT | SMD/SMT | SMD/SMT | 1.5 A | 9 VDC | 4.5 A | 40 A | 250 mOhms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | |||||
Not Available Online | |||||||||||||||||
Mfr: MF-RX300-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 60V 0.04ohm Hold 3A Trip 6Amps | Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||
Mfr: MF-R055/90-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 90v Max 10Amps Max Hold .55 Trip 1.1 | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Reel |