Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-SVS | |||||||||||||||||
Not Available Online | MF-USML | |||||||||||||||||
Not Available Online | MF-USML | |||||||||||||||||
Not Available Online | MF-USML | |||||||||||||||||
Not Available Online | MF-USML | |||||||||||||||||
Not Available Online | CMF-RL | |||||||||||||||||
Not Available Online | MF-FSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: MF-LSMF400/12X-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-LSMF | PCB Mount | SMD/SMT | 4 A | 12 V | 8 A | 20 A | 50 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-R075/90-2-17 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R | PCB Mount | Radial | 750 mA | 60 V | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | ||||||
Mfr: MF-R010-0-A0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R | ||||||||||||||||
Mfr: MF-RX375-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60Volt 40Amps Hold3.75A Trip 7.5A | Not Available Online | MF-RX | PCB Mount | Radial | 3.75 A | 60 V | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | MF-RX375-AP | ||||
Mfr: MF-NSML350-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 3.5A-HD 50A MAX | Not Available Online | MF-NSML | Reel | |||||||||||||||
Mfr: MF-NSML400-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 4A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-USML230-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2.3A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 4.6 A | 6 V | 2.3 A | 50 A | 24 mOhms | 1210 (3225 metric) | + 85 C | Reel | ||||||
Mfr: MF-SM150-2. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.5 A | 15 VDC | 3 A | 100 A | 250 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-RX300-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 60V 0.04ohm Hold 3A Trip 6Amps | Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
Mfr: MF-R700-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 7A 30V | Not Available Online | MF-R | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R700 | ||||
Mfr: MF-R600-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V 0.005ohm Hold 6.0 Trip 12.0 | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R600-2 | ||||
Mfr: MF-R010-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 60V 2.5ohm Hold .1 Trip .2 | Not Available Online | MF-R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R010-2 | ||||
Mfr: MF-R050-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.50A 60V 0.41ohm Hold .5 Trip 1 | Not Available Online | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R050-2 | ||||
Mfr: MF-R090-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R090 | ||||
Mfr: MF-R185-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30v Max 40 Amps Max Hold 1.85 Trip 3.10 | Not Available Online | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R185 |