Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RX012/250U-A5-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 9 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-RX012/250U-C5-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-RX012/250U-T5-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-RX018/250F-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-RX135-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 60V 0.03ohm | Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX300-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 60V 0.04ohm | Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: MF-VS210S-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 12V 0.018ohm Slotted Lead | Not Available Online | MF-VS | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-SM260-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.6A 6V | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 75 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R600-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V 0.005ohm Short Lead Length | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 6 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R016/600-A-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.16A 60V 4ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: MF-R055/90-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Hold .55 Trip 1.1 | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 VDC | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-R135-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.35A 30V 0.065ohm Hold 1.35 Trip 2.7 | Not Available Online | MF-R | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R500-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 5A 30V 0.01ohm Hold 5.0 Trip 10.0 | Not Available Online | MF-R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R900-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 9A 30V | Not Available Online | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R900 | ||||
Mfr: MF-R030-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC .3A 60V | Not Available Online | MF-R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R030 | ||||
Mfr: MF-R250-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250 | ||||
Mfr: MF-R600-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R600 | ||||
Mfr: MF-R065-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC .65A 60V | Not Available Online | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R065 | ||||
Mfr: MF-R300-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 30V | Not Available Online | MF-R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R300 | ||||
Mfr: MF-R017-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.17A 60V 2ohm Hold .17 Trip .34 | Not Available Online | MF-R | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 3.2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R017-2 | ||||
Mfr: MF-SMHT160-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.60A 16V 0.05ohm | Not Available Online | MF-SMHT | PCB Mount | SMD/SMT | 1.6 A | 16 V | 3.2 A | 100 A | 150 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-R050-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC .5A 60V | Not Available Online | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R050 | ||||
Mfr: MF-R025-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.25A 60V 1ohm Hold .25 Trip .50 | Not Available Online | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R025 | ||||
Mfr: MF-RX375-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60Volt 40Amps Hold3.75A Trip 7.5A | Not Available Online | MF-RX | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-RX375 | ||||
Mfr: MF-R135-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.35A 30V 0.065ohm Hold 1.35 Trip 2.7 | Not Available Online | MF-R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R135-2 |