Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-S | Strap Mount | Axial | 2 A | 30 VDC | 4.4 A | 100 A | 60 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-R055/90U-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Uncoated | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RX250-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.50A 60V 0.05ohm Hold 2.5 Trip 5Amps | Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||
Mfr: MF-SM075-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75AMPS 30VOLTS 1.5AMPS TRIP | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-RX250-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.50A 60V 0.05ohm Hold 2.5 Trip 5Amps | Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||
Not Available Online | MF-LR | Strap Mount | Axial | 7.3 A | 10 VDC | 14.1 A | 100 A | 12 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-PSML350-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 3.5A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 25 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | MF-LS | PCB Mount | Axial | ||||||||||||||
Mfr: MF-USML400-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 4.0A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 4 A | 6 V | 8 A | 50 A | 15.5 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | MF-NSMF | ||||||||||||||||
Not Available Online | MF-PSMF | 0805 (2012 metric) | AEC-Q200 | ||||||||||||||
Not Available Online | MF-PSMF | 0805 (2012 metric) | AEC-Q200 | ||||||||||||||
Not Available Online | MF-USMF | ||||||||||||||||
Not Available Online | CMF-SD | ||||||||||||||||
Mfr: MF-PSML260-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2.6A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 35 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML450-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 4.5A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 4.5 A | 6 V | 9 A | 50 A | 15 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSML550-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 5.5A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | Reel | ||||||||||||
Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-RHT | ||||||||||||||||
Not Available Online | MF-RHT | ||||||||||||||||
Not Available Online | MF-RHT |