Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-RHT | ||||||||||||||||
Not Available Online | MF-RHT | ||||||||||||||||
Not Available Online | MF-RHT | ||||||||||||||||
Not Available Online | MF-RHT | ||||||||||||||||
Not Available Online | MF-RHT | ||||||||||||||||
Not Available Online | MF-RX | PCB Mount | Radial | 1.1 A | 60 V | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | ||||||
Mfr: MF-USML250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2.5A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 2.5 A | 6 VDC | 5 A | 50 A | 22 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML350-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 3.5A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | + 85 C | Reel | |||||
Not Available Online | MF-USHT | SMD/SMT | SMD/SMT | 1.1 A | 9 VDC | 5.5 A | 20 A | 500 mOhms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | |||||
Mfr: MF-MSMF150/24X-2BC TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 24 V 1.5A-HD 20A MAX | Not Available Online | MF-MSMF | |||||||||||||||
Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 V | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | ||||||
Mfr: CMF-SD25-10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.13A 220V 25ohm 230VOLT 25OHM | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 130 mA | 230 VAC | 260 mA | 2.5 A | 25 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: CMF-SD35A-10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 230V 35ohm 230VOLT 35OHM | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 100 mA | 230 VAC | 200 mA | 2.5 A | 35 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-RX250-0-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.50A 60V 0.05ohm Kinked Leads | Not Available Online | MF-RX | PCB Mount | Radial - Kinked Lead | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||
Not Available Online | CMF-SD | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Mfr: MF-PSML150-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.5A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML500-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 5.0A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 14.5 mOhms | - 40 C | + 85 C | Reel | |||||
Not Available Online | |||||||||||||||||
Mfr: MF-NSML600-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 6A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | - 40 C | + 85 C | Reel | |||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-NSML |