Bourns - Thermal Cutoffs
171 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDD0WBB TTI: Not Assigned Bourns Thermal Cutoffs TCO, High Current, SMD, 130C, non Self Hold AEC-Q200 | 0In Stock | 8 A | + 130 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 25 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 2 V | 5 mOhms | 60 A | 200 mA | 4.8 mm | 2.8 mm | 0.89 mm | UL, cUL, TUV | NR-A | Bulk | |||||
0In Stock | 25 A | + 82 C | +/- 5 C | 28 VDC/25 A/100 cycles | 2 VDC | 5 mOhms | 60 A | 200 mA | 4.8 mm | 2.8 mm | 0.89 mm | UL, cUL, TUV | NR-A | Bulk | ||||||
0In Stock | 8 A | + 85 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 95 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 100 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
0In Stock | 8 A | + 100 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 115 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 100 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 105 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 8 A | + 125 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 8 A | + 140 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 8 A | + 145 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | 35 A | + 82 C | +/- 5 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.95 mm | 1.1 mm | UL, cUL, TUV | AC | Bulk | ||||||
0In Stock | + 85 C | +/- 10 C | + 85 C | 12 V | 14 mOhms | 4.5 A | 3.43 mm | 2.8 mm | 1.1 mm | UL, cUL, TUV | P-TCO-U | Reel | ||||||||
Not Available Online | 35 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.75 mm | 1.22 mm | UL, cUL, TUV | AA | Bulk | |||||
Not Available Online | ||||||||||||||||||||
Not Available Online | 25 A | + 72 C | +/- 5 C | 28 VDC/25 A/100 cycles | 2 VDC | 5 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 0.89 mm | KCA-A | Bulk | |||||||
Not Available Online | 35 A | + 72 C | +/- 5 C | + 72 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.75 mm | 1.22 mm | UL, cUL, TUV | AA | Bulk | |||||
Not Available Online | 12 A | + 72 C | 3 V | 15 mOhms | 30 A | 200 mA | 8 mm | 3.2 mm | 1.17 mm | SA | Reel | |||||||||
Not Available Online | CB | Bulk | ||||||||||||||||||
Not Available Online | 35 A | + 82 C | +/- 5 C | + 82 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.75 mm | 1.22 mm | UL, cUL, TUV | AA | Bulk | |||||
Not Available Online | 25 A | + 82 C | +/- 5 C | 28 VDC/25 A/100 cycles | 2 VDC | 5 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 0.89 mm | KCA-A | Bulk | |||||||
Not Available Online | 25 A | + 85 C | +/- 5 C | 28 VDC/25 A/100 cycles | 2 VDC | 5 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 0.89 mm | KCA-A | Bulk |