Bourns - Thermal Cutoffs
171 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 35 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.75 mm | 1.22 mm | UL, cUL, TUV | AA | Bulk | |||||
Not Available Online | ||||||||||||||||||||
Not Available Online | 25 A | + 72 C | +/- 5 C | 28 VDC/25 A/100 cycles | 2 VDC | 5 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 0.89 mm | KCA-A | Bulk | |||||||
Not Available Online | 35 A | + 72 C | +/- 5 C | + 72 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.75 mm | 1.22 mm | UL, cUL, TUV | AA | Bulk | |||||
Not Available Online | 12 A | + 72 C | 3 V | 15 mOhms | 30 A | 200 mA | 8 mm | 3.2 mm | 1.17 mm | SA | Reel | |||||||||
Not Available Online | CB | Bulk | ||||||||||||||||||
Not Available Online | 35 A | + 85 C | +/- 5 C | + 85 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.75 mm | 1.22 mm | UL, cUL, TUV | AA | Bulk | |||||
Not Available Online | 12 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/12 A/100 cycles | 3 V | 15 mOhms | 30 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel | |||||
Not Available Online | 25 A | + 77 C | +/- 5 C | 28 VDC/25 A/100 cycles | 2 VDC | 5 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 0.89 mm | KCA-A | Bulk | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | 35 A | + 85 C | +/- 5 C | + 85 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.75 mm | 1.22 mm | UL, cUL, TUV | AA | Bulk | |||||
Not Available Online | 12 A | + 85 C | +/- 5 C | + 85 C | 28 VDC/12 A/100 cycles | 3 V | 15 mOhms | 30 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel | |||||
Not Available Online | + 85 C | +/- 5 C | + 85 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | 35 A | + 72 C | +/- 5 C | + 72 C | 28 VDC/35 A/100 cycles | 3.5 V | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.95 mm | 1.22 mm | UL, cUL, TUV | AA | Bulk | |||||
Not Available Online | 35 A | + 82 C | +/- 5 C | + 82 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.75 mm | 1.22 mm | UL, cUL, TUV | AA | Bulk | |||||
Not Available Online | 35 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.75 mm | 1.22 mm | UL, cUL, TUV | AA | Bulk | |||||
Not Available Online | + 72 C | +/- 5 C | + 72 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | ||||||
Not Available Online | + 85 C | +/- 5 C | + 85 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | ||||||
Not Available Online | 12 A | + 82 C | +/- 5 C | + 82 C | 28 VDC/12 A/100 cycles | 3 V | 15 mOhms | 30 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel |