CB - Bourns - Thermal Cutoffs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | ||||||
Not Available Online | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | ||||||
Not Available Online | + 82 C | +/- 5 C | + 82 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | ||||||
Not Available Online | + 85 C | +/- 5 C | + 85 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | ||||||
Not Available Online | + 72 C | +/- 5 C | + 72 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | ||||||
Not Available Online | CB | Bulk | ||||||||||||||||||
Not Available Online | + 72 C | +/- 5 C | + 72 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | ||||||
Not Available Online | + 85 C | +/- 5 C | + 85 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk |