SA - Bourns - Thermal Cutoffs
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | + 72 C | +/- 5 C | + 72 C | 28 VDC/25 A/100 cycles | 3 V | 7 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel | ||||||
Not Available Online | + 85 C | +/- 5 C | + 85 C | 28 VDC/25 A/100 cycles | 3 V | 7 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel | ||||||
Not Available Online | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 3 V | 7 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel | ||||||
0In Stock | + 82 C | +/- 5 C | + 82 C | 28 VDC/25 A/100 cycles | 3 V | 7 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel | ||||||
Not Available Online | 12 A | + 85 C | +/- 5 C | + 85 C | 28 VDC/12 A/100 cycles | 3 V | 15 mOhms | 30 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel | |||||
Not Available Online | 12 A | + 72 C | 3 V | 15 mOhms | 30 A | 200 mA | 8 mm | 3.2 mm | 1.17 mm | SA | Reel | |||||||||
Mfr: SA72SB0-A4 TTI: Not Assigned Bourns Availability: Not Available OnlineThermal Cutoffs THERMAL FUSE | Not Available Online | SA | ||||||||||||||||||
Not Available Online | 12 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/12 A/100 cycles | 3 V | 15 mOhms | 30 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel | |||||
Not Available Online | 12 A | + 82 C | +/- 5 C | + 82 C | 28 VDC/12 A/100 cycles | 3 V | 15 mOhms | 30 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel |