Bourns - NTC Thermistors
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BTN06G | 4100 K | 33 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3980 K | 47 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4050 K | 47 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4500 K | 470 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4050 K | 68 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BTN04G103H3HFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 3%, 3380K, 1% | 0In Stock | BTN04G | 3380 K | 10 kOhms | 170 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: BTN04G103H3TFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 3%, 3900K, 1% | 0In Stock | BTN04G | 3900 K | 10 kOhms | 170 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
0In Stock | BTN06G | 3435 K | 10 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 10 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3980 K | 10 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4310 K | 100 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4310 K | 100 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4485 K | 100 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 15 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4100 K | 33 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4050 K | 50 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4050 K | 68 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3980 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4310 K | 100 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 100 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4200 K | 100 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 15 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4100 K | 33 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4050 K | 47 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |