Bourns - Thermistors
1.768 ResultsCategories of Thermistors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Resistance | Mounting Style | Termination Style | Diameter | Package / Case | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-SM075-2 TTI: MF-SM075-2 Bourns Availability: 72.000In Stock80.000 On Order Expected Resettable Fuses - PPTC 30 V .75A-HD 40A MAX | 72.000In Stock80.000 On Order Expected | Resettable Fuses - PPTC | 1 Ohms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
Mfr: MF-SM075/60-2 TTI: MF-SM075/60-2 Bourns Availability: 122.000In Stock60.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 60 V .75A-HD 10A MAX | 122.000In Stock60.000 On Order Expected 22-Mar-27 | Resettable Fuses - PPTC | 1 Ohms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
23.500In Stock9.000 On Order Expected 22-Jan-27 | Resettable Fuses - PPTC | 30 mOhms | PCB Mount | Radial | MF-R500-0-99 | |||||
12.500In Stock18.000 On Order Expected | Resettable Fuses - PPTC | 860 mOhms | PCB Mount | Radial | 7.4 mm | MF-R040-0-99 | ||||
10.000In Stock6.500 On Order Expected 09-Nov-26 | Resettable Fuses - PPTC | 1.36 Ohms | PCB Mount | Radial | 7.4 mm | MF-R030-0-99 | ||||
Mfr: MF-USMF020-2 TTI: MF-USMF020-2 Bourns Availability: 72.000In Stock66.000 On Order Expected 12-Feb-27 Resettable Fuses - PPTC 30 V .20A-HD 10A MAX | 72.000In Stock66.000 On Order Expected 12-Feb-27 | Resettable Fuses - PPTC | 5 Ohms | SMD/SMT | SMD/SMT | 1210 (3225 metric) | ||||
Mfr: MF-MSMF050-2 TTI: MF-MSMF050-2 Bourns Availability: 114.000In StockResettable Fuses - PPTC 15 V .5 A-HD 100A MAX | 114.000In Stock | Resettable Fuses - PPTC | 1 Ohms | SMD/SMT | SMD/SMT | 1812 (4532 metric) | ||||
Mfr: MF-SM100-2 TTI: MF-SM100-2 Bourns Availability: 64.000In StockResettable Fuses - PPTC 30 V 1.1A-HD 40A MAX | 64.000In Stock | Resettable Fuses - PPTC | 480 mOhms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
Mfr: MF-SM150/33-2 TTI: MF-SM150/33-2 Bourns Availability: 34.500In Stock42.000 On Order Expected 19-Oct-26 Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX | 34.500In Stock42.000 On Order Expected 19-Oct-26 | Resettable Fuses - PPTC | 230 mOhms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
Mfr: MF-MSMF110/16-2 TTI: MF-MSMF110/16-2 Bourns Availability: 44.000In Stock20.000 On Order Expected 22-Apr-27 Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX | 44.000In Stock20.000 On Order Expected 22-Apr-27 | Resettable Fuses - PPTC | 210 mOhms | SMD/SMT | SMD/SMT | 1812 (4532 metric) | ||||
Mfr: MF-RX110/72-0 TTI: MF-RX110/72-0 Bourns Availability: 35.000In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 35.000In Stock | Resettable Fuses - PPTC | 250 mOhms | PCB Mount | Radial | 10.84 mm | ||||
Mfr: MF-RX135/72-0 TTI: MF-RX135/72-0 Bourns Availability: 32.000In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 32.000In Stock | Resettable Fuses - PPTC | 190 mOhms | PCB Mount | Radial | 12.26 mm | ||||
Mfr: MF-R250-0-10 TTI: MF-R250-0-10 Bourns Availability: 20.500In Stock9.000 On Order Expected 06-Nov-26 Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 20.500In Stock9.000 On Order Expected 06-Nov-26 | Resettable Fuses - PPTC | 48 mOhms | PCB Mount | Radial | 12 mm | MF-R250-0-10-99 | |||
15.000In Stock168.000 On Order Expected | Resettable Fuses - PPTC | 4.5 Ohms | PCB Mount | Radial | 7.4 mm | MF-R010-2-99 | ||||
36.000In Stock9.000 On Order Expected 06-Nov-26 | Resettable Fuses - PPTC | 1.36 Ohms | PCB Mount | Radial | 7.4 mm | MF-R030-2-99 | ||||
Mfr: MF-USMF050-2 TTI: MF-USMF050-2 Bourns Availability: 15.000In StockResettable Fuses - PPTC 13.2V .50A-HD 40A MAX | 15.000In Stock | Resettable Fuses - PPTC | 900 mOhms | SMD/SMT | SMD/SMT | 1210 (3225 metric) | ||||
Mfr: MF-PSMF010X-2 TTI: MF-PSMF010X-2 Bourns Availability: 12.000In Stock30.000 On Order Expected Resettable Fuses - PPTC 15 V .1A-HD 40A MAX | 12.000In Stock30.000 On Order Expected | Resettable Fuses - PPTC | 7.5 Ohms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | ||||
11.500In Stock | Resettable Fuses - PPTC | 105 mOhms | PCB Mount | Radial | 10.2 mm | MF-R160-0-99 | ||||
12.500In Stock17.500 On Order Expected | Resettable Fuses - PPTC | 115 mOhms | PCB Mount | Radial | 8.9 mm | MF-R135-0-99 | ||||
27.000In Stock60.000 On Order Expected | Resettable Fuses - PPTC | 2.84 Ohms | PCB Mount | Radial | 7.4 mm | MF-R020-2-99 | ||||
Mfr: MF-RX250/72-0 TTI: MF-RX250/72-0 Bourns Availability: 9.500In Stock6.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 9.500In Stock6.000 On Order Expected 22-Mar-27 | Resettable Fuses - PPTC | 80 mOhms | PCB Mount | Radial | 17.84 mm | ||||
Mfr: MF-LSMF185/33X-2 TTI: MF-LSMF185/33X-2 Bourns Availability: 20.000In Stock72.000 On Order Expected Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 20.000In Stock72.000 On Order Expected | Resettable Fuses - PPTC | 150 mOhms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
4.500In Stock9.000 On Order Expected 20-Nov-26 | Resettable Fuses - PPTC | 50 mOhms | PCB Mount | Radial | MF-R300-2-99 | |||||
6.500In Stock6.000 On Order Expected 22-Mar-27 | Resettable Fuses - PPTC | 20 mOhms | PCB Mount | Radial | MF-R600-0-99 | |||||
Mfr: MF-SM250-2 TTI: MF-SM250-2 Bourns Availability: 27.000In StockResettable Fuses - PPTC 15 V 2.5A-HD 40A MAX | 27.000In Stock | Resettable Fuses - PPTC | 85 mOhms | SMD/SMT | SMD/SMT | 3425 (8764 metric) |