Bourns - Thermistors
1.768 ResultsCategories of Thermistors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Resistance | Mounting Style | Termination Style | Diameter | Package / Case | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
4.500In Stock9.000 On Order Expected 20-Nov-26 | Resettable Fuses - PPTC | 50 mOhms | PCB Mount | Radial | MF-R300-2-99 | |||||
6.500In Stock6.000 On Order Expected 22-Mar-27 | Resettable Fuses - PPTC | 20 mOhms | PCB Mount | Radial | MF-R600-0-99 | |||||
Mfr: MF-SM250-2 TTI: MF-SM250-2 Bourns Availability: 27.000In StockResettable Fuses - PPTC 15 V 2.5A-HD 40A MAX | 27.000In Stock | Resettable Fuses - PPTC | 85 mOhms | SMD/SMT | SMD/SMT | 3425 (8764 metric) | ||||
15.000In Stock63.000 On Order Expected | Resettable Fuses - PPTC | 400 mOhms | PCB Mount | Radial | 10.4 mm | MF-R075-2-99 | ||||
Mfr: MF-PSMF010X-2 TTI: MF-PSMF010X-2 Bourns Availability: 12.000In Stock30.000 On Order Expected Resettable Fuses - PPTC 15 V .1A-HD 40A MAX | 12.000In Stock30.000 On Order Expected | Resettable Fuses - PPTC | 7.5 Ohms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | ||||
11.500In Stock | Resettable Fuses - PPTC | 105 mOhms | PCB Mount | Radial | 10.2 mm | MF-R160-0-99 | ||||
12.500In Stock17.500 On Order Expected | Resettable Fuses - PPTC | 115 mOhms | PCB Mount | Radial | 8.9 mm | MF-R135-0-99 | ||||
27.000In Stock60.000 On Order Expected | Resettable Fuses - PPTC | 2.84 Ohms | PCB Mount | Radial | 7.4 mm | MF-R020-2-99 | ||||
Mfr: MF-RX250/72-0 TTI: MF-RX250/72-0 Bourns Availability: 9.500In Stock6.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 9.500In Stock6.000 On Order Expected 22-Mar-27 | Resettable Fuses - PPTC | 80 mOhms | PCB Mount | Radial | 17.84 mm | ||||
Mfr: MF-LSMF260X-2 TTI: MF-LSMF260X-2 Bourns Availability: 12.000In Stock24.000 On Order Expected Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX | 12.000In Stock24.000 On Order Expected | Resettable Fuses - PPTC | 75 mOhms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
Mfr: MF-SM125-2 TTI: MF-SM125-2 Bourns Availability: 4.000In StockResettable Fuses - PPTC 15 V 1.25A-HD 40A MAX | 4.000In Stock | Resettable Fuses - PPTC | 250 mOhms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
Mfr: MF-SMDF030-2 TTI: MF-SMDF030-2 Bourns Availability: 6.000In Stock54.000 On Order Expected 11-Nov-26 Resettable Fuses - PPTC 60 V .30 A-HD 10A MAX | 6.000In Stock54.000 On Order Expected 11-Nov-26 | Resettable Fuses - PPTC | 2.15 Ohms | SMD/SMT | SMD/SMT | 2018 (5045 metric) | ||||
27.000In Stock | Resettable Fuses - PPTC | 48 mOhms | PCB Mount | Radial | MF-R250-2-99 | |||||
Mfr: MF-PSMF110X-2 TTI: MF-PSMF110X-2 Bourns Availability: 6.000In Stock15.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX | 6.000In Stock15.000 On Order Expected 22-Mar-27 | Resettable Fuses - PPTC | 210 mOhms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | ||||
Mfr: MF-NSHT035KX-2 TTI: MF-NSHT035KX-2 Bourns Availability: 12.000In Stock24.000 On Order Expected Resettable Fuses - PPTC 30 V .35A-HD 20A MAX | 12.000In Stock24.000 On Order Expected | Resettable Fuses - PPTC | 2.6 Ohms | PCB Mount | SMD/SMT | 1206 (3216 metric) | ||||
Mfr: MF-FSMF025X-2 TTI: MF-FSMF025X-2 Bourns Availability: 42.000In StockResettable Fuses - PPTC 6 V .25A-HD 40A MAX | 42.000In Stock | Resettable Fuses - PPTC | 1.4 Ohms | SMD/SMT | SMD/SMT | 0603 (1608 metric) | ||||
Mfr: MF-PSMF020X-2 TTI: MF-PSMF020X-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 9 V .2 A-HD 40A MAX | 9.000In Stock | Resettable Fuses - PPTC | 3.5 Ohms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | ||||
Mfr: MF-SM013/250V-2 TTI: MF-SM013/250V-2 Bourns Availability: 12.000In StockResettable Fuses - PPTC 250V .13A-HD 3A MAX | 12.000In Stock | Resettable Fuses - PPTC | 7 Ohms | SMD/SMT | SMD/SMT | |||||
Mfr: MF-RX250/72-2 TTI: MF-RX250/72-2 Bourns Availability: 11.000In StockResettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 11.000In Stock | Resettable Fuses - PPTC | 80 mOhms | PCB Mount | Radial | 17.84 mm | ||||
0In Stock | Resettable Fuses - PPTC | 115 mOhms | PCB Mount | Radial | 8.9 mm | MF-R135-2-99 | ||||
Mfr: MF-FSMF050X-2 TTI: MF-FSMF050X-2 Bourns Availability: 20.000In Stock84.000 On Order Expected Resettable Fuses - PPTC 6 V .50A-HD 40A MAX | 20.000In Stock84.000 On Order Expected | Resettable Fuses - PPTC | 800 mOhms | PCB Mount | SMD/SMT | |||||
Mfr: MF-MSMF050/30X-2 TTI: MF-MSMF050/30X-2 Bourns Availability: 32.000In StockResettable Fuses - PPTC 30 V .5A-HD 40A MAX | 32.000In Stock | Resettable Fuses - PPTC | 1.3 Ohms | SMD/SMT | SMD/SMT | 1812 (4532 metric) | ||||
Mfr: MF-FSMF010X-2 TTI: MF-FSMF010X-2 Bourns Availability: 5.000In StockResettable Fuses - PPTC 15 V .1A-HD 40A MAX | 5.000In Stock | Resettable Fuses - PPTC | 6 Ohms | SMD/SMT | SMD/SMT | 0603 (1608 metric) | ||||
Mfr: MF-MSMF250/16X-2 TTI: MF-MSMF250/16X-2 Bourns Availability: 48.000In StockResettable Fuses - PPTC 16 V 2.5A-HD 5A MAX | 48.000In Stock | Resettable Fuses - PPTC | 100 mOhms | SMD/SMT | SMD/SMT | 1812 (4532 metric) | MF-MSMF250/16-2 | |||
Mfr: MF-RX030/72-0 TTI: MF-RX030/72-0 Bourns Availability: 3.000In StockResettable Fuses - PPTC 72V .3A-HD 40A MAX | 3.000In Stock | Resettable Fuses - PPTC | 1.36 Ohms | PCB Mount | Radial | 7.4 mm | MF-R030/72-0 |