Bourns - SCRs
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||||
Not Available Online | TISP9110LDM | |||||||||||||||||
Not Available Online | TISP8201M | 11 A | 120 V | 5 uA | 120 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||||
Mfr: TISP61089D TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089 | 11 A | 100 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | |||||||
Mfr: TISP61511DR TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61511D | 100 V | 5 uA | - 55 C | + 150 C | SMD/SMT | SOIC-8 | ||||||||||
Mfr: TISP6NTP2CDR TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Quad Buffered PGate Forward Conducting | Not Available Online | TISP6NTP2C | 7 A | 170 V | 5 uA | 2.5 V | 6 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | |||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | |||||||||
Not Available Online | TISP7015 | SMD/SMT | SOP-8 | |||||||||||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | DO-214-2 (SMB) | Tube | |||||||
Mfr: TISP61511DR-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61511D | 100 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | ||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | |||||||||
Not Available Online | TISP6NTP2B | 7 A | 130 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | |||||||
Mfr: TISP61089ASD-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089 | 11 A | 120 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | |||||||
Not Available Online | TISP6NTP2B | 7 A | 130 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||
Mfr: TISP61089P TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089 | 11 A | 100 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | ||||||
Not Available Online | Through Hole | PDIP-8 | ||||||||||||||||
Mfr: TISP61089BD TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089B | 6.5 A | - 170 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||
Not Available Online | TISPPBLx | SMD/SMT | ||||||||||||||||
Mfr: TISP6NTP2CD-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Quad Buffered PGate Forward Conducting | Not Available Online | TISP6NTP2C | 7 A | 170 V | 5 uA | 2.5 V | 6 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | |||||||
Mfr: TISP6NTP2ADR-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Quad Buffered PGate Forward Conducting | Not Available Online | TISP6NTP2A | 7 A | - 100 V | 5 uA | 5 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
Not Available Online | 100 A | 600 V | 2 mA | 1.4 V | 1.5 V | 20 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | |||||||
Not Available Online | 100 A | 800 V | 2 mA | 1.4 V | 1.5 V | 20 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | |||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | |||||||
Not Available Online | 15 A | 600 V | 20 uA | 1.5 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-92-3 (TO-226-3) | Reel | |||||||
Not Available Online | TISP61060 | 6 A | 100 V | 5 uA | 7 V | 15 mA | - 40 C | + 85 C | Through Hole | PDIP-8 |