Bourns - SCRs
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TISP83121D-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual Gate Unidirectional | Not Available Online | TISP83121D | 22 A | 100 V | 1 uA | 1.8 V | 200 mA | - 40 C | + 150 C | SMD/SMT | SOIC-8 | |||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOP-8 | Tube | |||||||
Mfr: TISP6L7591DR TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs DUAL P GATE FORWARD CONDUCTING | Not Available Online | TISP6L7591 | 5 A | 100 V | 5 uA | 4 V | 15 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | |||||||
Mfr: TISP61089ADR TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089 | 11 A | 120 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
Not Available Online | TISP6NTP2B | 7 A | 130 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | |||||||
Not Available Online | TISP8200M | 11 A | - 120 V | 5 uA | 120 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||||
Not Available Online | TISP61511D | 100 V | 5 uA | - 55 C | + 150 C | Through Hole | PDIP-8 | |||||||||||
Mfr: TISP61511D TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61511D | 100 V | 5 uA | - 55 C | + 150 C | SMD/SMT | SOIC-8 | ||||||||||
Not Available Online | TISP6L7591 | 5 A | 100 V | 5 uA | 3 V | 15 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||||
Not Available Online | TISP61060 | 6 A | 100 V | 5 uA | 7 V | 15 mA | - 40 C | + 85 C | Through Hole | PDIP-8 | ||||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | - 40 C | + 85 C | Through Hole | PDIP-8 | ||||||||||
Not Available Online | ||||||||||||||||||
Mfr: TISP61089BD-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089B | 6.5 A | - 170 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||
Not Available Online | TISP9110LDM | 9 A | 120 V | 5 uA | 5 mA | - 40 C | + 150 C | SMD/SMT | SOIC-8 | |||||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | Through Hole | PDIP-8 | ||||||||
Not Available Online | TISPPBLx | |||||||||||||||||
Mfr: TISP61089AP TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089 | 11 A | 120 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | Through Hole | PDIP-8 | Tube | ||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||
Mfr: TISP6NTP2AD-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Quad Buffered PGate Forward Conducting | Not Available Online | TISP6NTP2A | 7 A | 100 V | 5 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | |||||||||
Mfr: TISP61521DR TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61521 | 15 A | 175 V | 5 uA | 2 V | 3 mA | - 40 C | + 150 C | SMD/SMT | SOIC-8 | |||||||
Not Available Online | TISP6NTP2B | 7 A | 130 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||
Not Available Online | TISP7015 | SMD/SMT | SOP-8 | |||||||||||||||
Mfr: TISP61089AD TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089 | 11 A | 120 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 |