Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 460 VAC | 620 VDC | 750 V | 1.24 kV | 7 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 6.5 kA | 127 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 6.5 kA | 190 J | 1.116 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 6.5 kA | 190 J | 1.116 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 6.5 kA | 220 J | 1.02 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 6.5 kA | 220 J | 720 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 600 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 32 J | 540 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 32 J | 540 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 40 J | 444 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 336 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 312 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 70 J | 252 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 216 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 485 VAC | 640 VDC | 780 V | 1.29 kV | 10 mm | 2.5 kA | 80 J | 156 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 300 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 63 J | 996 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 888 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: BVRA0805-11PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 11VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 17 V to 21 V | 38 V | 500 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-30PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 30VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 45 V to 55 V | 81 V | 200 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-30PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 30VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 45 V to 55 V | 81 V | 600 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ZV50S2220452NIR1 TTI: Not Assigned Bourns Availability: 0In StockVaristors ZV 50Vrms 2220 4500A High Surge | 0In Stock | KV2501 | Varistors | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 50 VAC | 63 VDC | 77.5 V | 115 V | 4.5 kA | 880 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 34 VAC | 48 VDC | 125 V | 730 pF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21 VAC | 30 VDC | 70 V | 3.95 nF | - 40 C | + 125 C | Reel |