Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D151K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 670pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
10 mm
2.5 kA
22 J
670 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D301KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 330pF 300volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
190 VAC
330 VDC
300 V
500 V
10 mm
2.5 kA
40 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D470K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 47volts 20mm

Not Available Online

Call
or
View Details
MOV-20DxxxK
MOVs
PCB Mount
Radial
30 VAC
47 VDC
47 V
93 V
20 mm
1 kA
10 J
4.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D221K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 220volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
140 VAC
220 VDC
220 V
360 V
20 mm
4.5 kA
60 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
190 VAC
300 VDC
300 V
500 V
20 mm
4.5 kA
77 J
670 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D511K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 510volts 20mm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
320 VAC
510 VDC
510 V
845 V
20 mm
4.5 kA
125 J
390 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D561K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 560volts 20mm

Not Available Online

Call
or
View Details
MOV-20DxxxK
MOVs
PCB Mount
Radial
350 VAC
560 VDC
560 V
925 V
20 mm
4.5 kA
125 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D781K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 780volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
485 VAC
780 VDC
780 V
1.29 kV
20 mm
4.5 kA
148 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D561KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 560volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
350 VAC
560 VDC
560 V
925 V
14 mm
4.5 kA
125 J
360 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D781KTR
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 780volts 14mm

Not Available Online

Call
or
View Details
MOV-14DxxxK
MOVs
PCB Mount
Radial
485 VAC
780 VDC
780 V
1.29 kV
14 mm
4.5 kA
148 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D560K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 56volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
35 VAC
56 VDC
56 V
110 V
14 mm
1 kA
11 J
3.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D681K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 680volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
420 VAC
680 VDC
680 V
1.12 kV
14 mm
4.5 kA
130 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D911K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 910volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
550 VAC
910 VDC
910 V
1.5 kV
14 mm
4.5 kA
175 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLC-05LEA
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors Chip Guard 0603 5 Volts

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CGA0402MLC-24G
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 24 Volt AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLC
SMD/SMT
0402 (1005 metric)
30 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CGA0603MLA-19161E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 160pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
64 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: GMOV-14D251K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
16.5 mm
6 kA
140 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-14D450K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
45 VAC
56 VDC
16.5 mm
6 kA
24 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-14D650K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
65 VAC
85 VDC
16.5 mm
6 kA
33 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D151K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
23 mm
10 kA
168 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D231K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
23 mm
10 kA
255 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D321K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors S 360J 730V-CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
320 VAC
415 VDC
23 mm
10 kA
360 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D500K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
50 VAC
65 VDC
23 mm
10 kA
56 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-14D141K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
16.5 mm
6 kA
78 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CV275K5BL1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors VDC J V-CLMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
CV
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
400 A
16 J
70 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 18
  • 19
  • 20