Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 3 J | 300 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 1.2 kA | 11 J | 440 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: MOV-10D270KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 500 A | 3 J | 5.28 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D391KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 2.5 kA | 60 J | 312 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D241KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 63 J | 996 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D221KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 1.2 kA | 14 J | 276 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D241KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.2 kA | 15 J | 252 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 7.8 V to 12 V | 22 V | 600 pF | - 40 C | + 125 C | Reel | ||||||||
0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 8 VAC | 11 VDC | 14 V to 20 V | 40 V | 440 pF | - 40 C | + 125 C | Reel | ||||||||
Mfr: MOV-07D511KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 1.2 kA | 30 J | 120 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D560KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 250 A | 3.1 J | 1.44 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D431KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 65 J | 276 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D121KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 75 VAC | 100 VDC | 120 V | 200 V | 12.5 mm | 2.5 kA | 18 J | 996 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D220KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 14 VAC | 18 VDC | 22 V | 43 V | 12.5 mm | 500 A | 2.5 J | 6 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D511KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 320 VAC | 415 VDC | 510 V | 845 V | 12.5 mm | 2.5 kA | 70 J | 240 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D560KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 500 A | 7 J | 2.64 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D781KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 485 VAC | 640 VDC | 780 V | 1.29 kV | 12.5 mm | 2.5 kA | 80 J | 156 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D151KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 95 VAC | 125 VDC | 150 V | 250 V | 9 mm | 1.2 kA | 9.7 J | 396 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D180KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 11 VAC | 14 VDC | 18 V | 36 V | 9 mm | 250 A | 900 mJ | 3.84 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D560KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 11 J | 6.96 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D561KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 4.5 kA | 125 J | 432 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D820KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 50 VAC | 65 VDC | 82 V | 135 V | 16.5 mm | 4.5 kA | 22 J | 3 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D180KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 11 VAC | 14 VDC | 18 V | 36 V | 23 mm | 2 kA | 11 J | 34.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D181KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 115 VAC | 150 VDC | 180 V | 300 V | 23 mm | 6.5 kA | 85 J | 2.64 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D201KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 130 VAC | 170 VDC | 200 V | 340 V | 23 mm | 6.5 kA | 95 J | 2.4 nF | - 40 C | + 105 C | Reel |