Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-07D680KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 740pF 68volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
7 mm
250 A
3.6 J
740 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D330KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 3000pF 33volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
20 VAC
36 VDC
33 V
65 V
10 mm
500 A
4 J
3 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D621KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 160pF 620volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
10 mm
2.5 kA
70 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D751KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 130pF 750volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
460 VAC
825 VDC
750 V
1.24 kV
10 mm
2.5 kA
75 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D431KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
275 VAC
350 VDC
430 V
710 V
9 mm
1.2 kA
28 J
138 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D561KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
350 VAC
460 VDC
560 V
925 V
9 mm
1.2 kA
30 J
108 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D681KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
420 VAC
560 VDC
680 V
1.12 kV
9 mm
1.2 kA
33 J
90 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: AV20K2220122NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
20 VAC
26 VDC
22 V
54 V
1.2 kA
8 J
7 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MOV-07D470KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
30 VAC
38 VDC
47 V
93 V
9 mm
250 A
2.5 J
1.68 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D181KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 560pF 180volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
198 VDC
300 V
10 mm
2.5 kA
27 J
560 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D781K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 130pF 780volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
485 VAC
858 VDC
780 V
1.29 kV
10 mm
2.5 kA
80 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D511K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 510volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
320 VAC
510 VDC
510 V
845 V
14 mm
4.5 kA
125 J
390 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D911K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 910volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
550 VAC
910 VDC
910 V
1.5 kV
20 mm
4.5 kA
175 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D220KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 22volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
22 VDC
43 V
14 mm
1 kA
5 J
9.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D331KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 330volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
210 VAC
330 VDC
330 V
550 V
14 mm
4.5 kA
85 J
610 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D820KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 82volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
50 VAC
82 VDC
82 V
135 V
20 mm
4.5 kA
22 J
2.4 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV11K0603300NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
11 VAC
14 VDC
18 V
33 V
30 A
0.2 J
210 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV11K1210401NIR1
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Other Available Inventory
Varistors

Not Available Online

Other Available Inventory
Call
or
View Details
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
11 VAC
14 VDC
18 V
33 V
400 A
1.3 J
2.6 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K1210401NIR1
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Other Available Inventory
Varistors

Not Available Online

Other Available Inventory
Call
or
View Details
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
33 V
54 V
400 A
2 J
1.4 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: GMOV-14D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300VRMS 175J 800V-CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
16.5 mm
6 kA
175 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D251K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
GMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
23 mm
10 kA
275 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CGA0603MLA-16150E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 15pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
70 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CGA0603MLA-18101E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 100pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
44 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-07D270KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
17 VAC
22 VDC
27 V
53 V
9 mm
250 A
1.4 J
3.12 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D361KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
230 VAC
300 VDC
360 V
595 V
9 mm
1.2 kA
25 J
168 pF
- 40 C
+ 105 C
Reel
  • ...
  • 33
  • 34
  • 35