CG0201MLU - Bourns - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CG0201MLU-06H TTI: Not Assigned Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 6VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0201MLU-15H TTI: Not Assigned Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 15VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0201MLU-30H TTI: Not Assigned Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 30VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0201MLU-24H TTI: Not Assigned Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 24VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0201MLU-12H TTI: Not Assigned Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 12VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel |