Bourns - Circuit Protection
12.173 ResultsCategories of Circuit Protection
- Circuit Breakers & Accessories (4)
- Circuit Protection Kits (149)
- ESD Protection Diodes / TVS Diodes (3.573)
- Fuse Holders (27)
- Fuses (2.383)
- Gas Discharge Tubes - GDTs / Gas Plasma Arrestors (1.885)
- LED Protection Devices (8)
- Resettable Fuses - PPTC (1.639)
- Surge Protective Devices - SPD (1.713)
- Thermal Cutoffs (171)
- Thermistors (1.768)
- Thyristors (1.173)
- Varistors (1.983)
Part | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
45.000In Stock24.000 On Order Expected 21-Dec-26 | ||||
5.000In Stock | ||||
3.000In Stock | ||||
15.000In Stock | ||||
Mfr: 2045-23-BLF TTI: 2045-23-BLF Bourns Availability: 1.000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 230volts AXIAL GDT 10kA 8X6mm DIA | 1.000In Stock | |||
Mfr: MF-RM040/240-2 TTI: MF-RM040/240-2 Bourns Availability: 6.000In StockResettable Fuses - PPTC 240V .4A-HD 5.5A MAX | 6.000In Stock | |||
5.000In Stock | ||||
Mfr: SF-0603F100-2 TTI: SF-0603F100-2 Bourns Availability: 10.000In StockSurface Mount Fuses 1A Fast Acting 0603 SinglFuse | 10.000In Stock | |||
Mfr: MF-RX135/72-0-14 TTI: MF-RX135/72-0-14 Bourns Availability: 8.000In StockResettable Fuses - PPTC 72V 2.7A-HD 40A MAX | 8.000In Stock | |||
18.000In Stock | ||||
Mfr: MF-SM013/250-2 TTI: MF-SM013/250-2 Bourns Availability: 12.000In StockResettable Fuses - PPTC 60 V .13A-HD 10A MAX | 12.000In Stock | |||
6.000In Stock | MF-R025-2-99 | |||
Mfr: MF-RX012/250-0 TTI: MF-RX012/250-0 Bourns Availability: 6.000In StockResettable Fuses - PPTC 60V .12A-HD 3A MAX | 6.000In Stock | |||
Mfr: MF-RX110/72-2 TTI: MF-RX110/72-2 Bourns Availability: 3.000In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 3.000In Stock | |||
Mfr: 2036-07-B2LF TTI: 2036-07-B2LF Bourns Availability: 400In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 75VDC 3-POLE 525V@1KV/US(R) | 400In Stock | |||
Mfr: SF-1206HIA075M-2 TTI: SF-1206HIA075M-2 Bourns Availability: 3.000In StockSurface Mount Fuses 0.75 AMP 65VDC .420 OHMS | 3.000In Stock | |||
Mfr: MF-SM150-2 TTI: MF-SM150-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 15 V 1.5A-HD 40A MAX | 9.000In Stock | |||
Mfr: MF-USMF035-2 TTI: MF-USMF035-2 Bourns Availability: 6.000In StockResettable Fuses - PPTC 6 V .35A-HD 40A MAX | 6.000In Stock | |||
Mfr: SF-2410FP500W-2 TTI: SF-2410FP500W-2 Bourns Availability: 8.000In StockSurface Mount Fuses 5 AMP FAST BLOW SINGLFUSE | 8.000In Stock | |||
Mfr: SF-1206S500W-2 TTI: SF-1206S500W-2 Bourns Availability: 3.500In StockSurface Mount Fuses 5.0A Slow Blow 1206 SinglFuse | 3.500In Stock | |||
Mfr: SF-2410HI500T-2 TTI: SF-2410HI500T-2 Bourns Availability: 2.000In StockSurface Mount Fuses 5.0 AMP 125V SLO BLO | 2.000In Stock | |||
Mfr: MF-LSMF075X-2 TTI: MF-LSMF075X-2 Bourns Availability: 6.000In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/30V | 6.000In Stock | |||
Mfr: CMF-SDP50-2 TTI: CMF-SDP50-2 Bourns Availability: 2.800In StockResettable Fuses - PPTC Ceramic PTC | 2.800In Stock | |||
Mfr: CMF-SDP50A-2 TTI: CMF-SDP50A-2 Bourns Availability: 5.200In StockResettable Fuses - PPTC 0.09A 230V 50ohm SURFACE MOUNT | 5.200In Stock | |||
25.000In Stock |