Bourns - Encoders
1.610 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEC09-2225K-S0012 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12PPR 24DETENTS METAL FLATTED | 0In Stock | PEC09 | Mechanical Encoders | Incremental | 12 PPR | PC Pin | IP40 | Tray | ||||||||||||
0In Stock | PEL12T | Panel Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | With Switch | 30000 Cycles | Tray | |||||
0In Stock | PEC11R | Panel Mount | Mechanical Encoders | Incremental | 18 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | With Switch | 30000 Cycles | IP40 | Tray | ||||
0In Stock | PEC16 | Mechanical Encoders | Incremental | 24 PPR | 24 Detent | PC Pin | Quadrature | D / Flatted | Without Switch | 5 VDC | 100000 Cycles | IP40 | Tray | |||||||
0In Stock | EM14 | Optical Encoders | Incremental | PC Pin | Without Switch | 1000000 Cycles | Tray | |||||||||||||
0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycles | Tray | |||||||||||||
Mfr: EM14R0D-M20-L064N TTI: Not Assigned Bourns Availability: 0In StockEncoders ROTARY OPTICAL ENCODER - 14MM | 0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycles | Tray | ||||||||||||
0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycles | IP54 | Tray | ||||||||||||
Mfr: ECW0J-R24-BD0009L TTI: Not Assigned Bourns Availability: 0In StockEncoders SLOT 24 DET 1/4" Bushing | 0In Stock | ECW | Panel Mount | Mechanical Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Cross Slot | Without Switch | 200000 Cycles | IP40 | Bulk | |||
0In Stock | EM14 | Panel Mount | Optical Encoders | Incremental | 16 PPR | Rotary | No Detent | 2 Channel | Quadrature | 6 mm | Flatted | Without Switch | 5 VDC | IP54 | Tray | |||||
0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 18 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Without Switch | 5 VDC | 30000 Cycles | IP44 | Tray | |||
Mfr: PEC12R-3017F-N0024 TTI: Not Assigned Bourns Availability: 0In StockEncoders HORZ NO DET 24PULSE 17.5mm SHAFT W/O SW | 0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP40 | Tray | ||
Mfr: 3315Y-102-016L TTI: Not Assigned Bourns Availability: 0In StockEncoders 9mm SQ SEAL 16PPR FLATTED SHAFT | 0In Stock | 3315 | Panel Mount | Mechanical Encoders | Incremental | 16 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | D / Flatted | Without Switch | 25000 Cycles | IP67 | Tray | |||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | Tray | ||||||
0In Stock | Tray | |||||||||||||||||||
0In Stock | PEC11R | Mechanical Encoders | Incremental | Tray | ||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
Mfr: PEC11J-9020F-S0024 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | Tray | |||||||||||||||||
0In Stock | PEC11S | SMD/SMT | Encoders | Incremental Encoder | 15 PPR | 30 Detent | 2 Channel | Gull Wing | 2 bit Gray Code | Knurled | 20000 Cycles | IP40 | Tray | |||||||
0In Stock | PEC11L | PCB Mount | Encoders | Encoder | 9 PPR | Mechanical | 18 Detent | Through Hole | Quadrature | 6 mm | Flatted | Pushbutton Switch | 100000 Cycles | IP40 | Tray | |||||
0In Stock | PCB Mount | Encoders | Absolute | Rotary | 8 Detent | 1 Channel | PC Pin | 4 bit Gray Code | 5 mm | D / Flatted | Without Switch | 30000 Cycles | IP64 | Tray | ||||||
Mfr: PEC11J-9125F-N0009 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 18 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
0In Stock | PEC11L | PCB Mount | Encoders | Encoder | 9 PPR | Mechanical | 18 Detent | Through Hole | Quadrature | 6 mm | Knurled | Pushbutton Switch | 100000 Cycles | IP40 | Tray | |||||
0In Stock | PEC09 | PCB Mount | Mechanical Encoders | Incremental | 15 PPR | Rotary | No Detent | 1 Channel | PC Pin | Quadrature | Knurled / Slotted | Without Switch | IP40 | Tray | ||||||
Mfr: EM14A0D-B28-L008S TTI: Not Assigned Bourns Availability: 0In StockEncoders 8PPR AXIAL STANDARD SWITCH | 0In Stock | EM14 | Optical Encoders | Incremental | 8 PPR | PC Pin | With Switch | 1000000 Cycles | Tray |