86 - Bourns - Potentiometers
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 86A2A-B28-A15/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-5/8" (16MM) ST-CERMET | 0In Stock | Bourns | Panel Mount | Wirewrap | Potentiometers | 2 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Switch | With Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 86 | Tray | |||||
Mfr: 86A2A-B24-A15/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 10% DPST 5/8" SQ 1TURN | 0In Stock | Bourns | Panel Mount | Wirewrap | Potentiometers | 2 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Rotary Switch | With Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 86 | Tray | |||||
Mfr: 86C2A-E24-E17/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 25K ohm Linear 10% DPST SW | 0In Stock | Bourns | Panel Mount | Rotary Switch | 86 | Tray | ||||||||||||||||||||||||
Mfr: 86C2A-E24-A08/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500 ohm Audio 10% DPST SW | 0In Stock | Bourns | Panel Mount | Audio | Rotary Switch | 86 | Tray | |||||||||||||||||||||||
Mfr: 86A2A-A24-A15/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 10% DPST 5/8" SQ 1TURN | 0In Stock | Bourns | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 22.23 mm | 9.5 mm (3/8 in) | Rotary Switch | With Detent | Rotary | 100000 Cycle | IP40 | - 40 C | + 125 C | 86 | Bulk | |||||
Mfr: 86A2A-B28-A13/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-5/8" (16MM) ST-CERMET | 0In Stock | Bourns | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Switch | With Detent | Rotary Metal | 86 | Tray | |||||||||||||||||
Mfr: 86R2A-R16-A13/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 10% 5/8" SQ 1TURN | 0In Stock | Bourns | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 5 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary Switch | With Detent | Rotary Metal | 86 | Bulk | ||||||||||
Mfr: 86C2A-E24-E10/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K ohm Linear 10% DPST SW | 0In Stock | Bourns | Panel Mount | Rotary Switch | 86 | Tray | ||||||||||||||||||||||||
Mfr: 86C2A-E24-E18/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K ohm Linear 10% DPST SW | 0In Stock | Bourns | Panel Mount | Rotary Switch | 86 | Tray | ||||||||||||||||||||||||
Mfr: 86C2A-E24-E13/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K ohm Linear 10% DPST SW | 0In Stock | Bourns | Panel Mount | Rotary Switch | 86 | Tray | ||||||||||||||||||||||||
Mfr: 86C2A-E24-S17/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 25K ohm CW AUDIO 10% DPST SW | 0In Stock | Bourns | Panel Mount | Rotary Switch | 86 | Tray | ||||||||||||||||||||||||
Mfr: 86C2A-E24-A05/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100 ohm Audio 10% DPST SW | 0In Stock | Bourns | Panel Mount | Audio | Rotary Switch | 86 | Tray | |||||||||||||||||||||||
Mfr: 86C2A-E28-A13/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 10% 5/8" SQ 1TURN | 0In Stock | Bourns | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 5 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 7/8 in | Rotary Switch | With Detent | Rotary | 86 | Tray | ||||||||||
Mfr: 86C2A-E24-B23/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K ohm Audio 10% DPST SW | 0In Stock | Bourns | Panel Mount | Rotary Switch | 86 | Tray | ||||||||||||||||||||||||
Mfr: 86C2A-E24-E12/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2.5K ohm Linear 10% DPST SW | 0In Stock | Bourns | Panel Mount | Rotary Switch | 86 | Tray | ||||||||||||||||||||||||
Mfr: 86A2A-B28-A18/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-5/8" (16MM) ST-CERMET SWT | 0In Stock | Bourns | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Switch | With Detent | Rotary | 86 | Tray | |||||||||||||||||
Mfr: 86C2A-E24-E15/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K ohm Linear 10% DPST SW | 0In Stock | Bourns | Panel Mount | Rotary Switch | 86 | Tray | ||||||||||||||||||||||||
Mfr: 86C2A-E24-B25/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1M ohm Linear 20% DPST SW | 0In Stock | Bourns | Panel Mount | Rotary Switch | 86 | Tray | ||||||||||||||||||||||||
Mfr: 86C2A-E24-E20/R51L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K ohm Linear 10% DPST SW | 0In Stock | Bourns | Panel Mount | Rotary Switch | 86 | Tray | ||||||||||||||||||||||||
Mfr: 86J2A-C24-A25/R50 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1M 10% Square Single Turn | Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 MOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary Switch | With Detent | Rotary Metal | - 40 C | + 125 C | 86 | |||||||||
Mfr: 86C2D-E24-A15/R71L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1K 10% 5/8" SQ 1TURN | Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 3/4 in | Rotary Switch | Rotary Metal | 86 | Bulk | |||||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 3 Gang | 1 Turn | Knurled / Serrated | Rotary Switch | Rotary | 86 | ||||||||||||||||||||
Mfr: 86A2A-B28-C15/R51L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K AUDIO DPST Square Single Turn | Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary Switch | With Detent | Rotary | - 40 C | + 125 C | 86 | |||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Flatted / D | Rotary Switch | With Detent | Rotary Metal | 86 | |||||||||||||||||||
Not Available Online | Bourns | 86 |
- 1
- 2