Bourns - Bridge Rectifiers
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD-MBL106SL TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers VRRM 600V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 600 V | 920 mV | 45 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 60 V | 600 mV | 50 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 40 V | 490 mV | 30 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | ||||||
Mfr: CD-MBL104S TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers VRRM 400V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 400 V | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 100 V | 740 mV | 60 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | ||||||
Mfr: CD2320-B11000 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 1000VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 1 kV | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel | ||||
Mfr: CD2320-B1200 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 200VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 200 V | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel | ||||
Mfr: CDNBS04-B08800 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers SMD RECTIFIER 800VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 800 V | 1.15 V | 30 A | - 55 C | + 150 C | 4.9 mm | 4 mm | 2.7 mm | CDNBS04 | Reel | ||||
Mfr: CD2320-B1600 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 600VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 600 V | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel | ||||
Mfr: CDTO269-BR1190L TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers 190V 1A TO269 | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269-4 | 1 A | 190 V | 950 mV | 75 A | - 55 C | + 150 C | 4.7 mm | 3.9 mm | 1.6 mm | CDTO269-BR1xL | Reel | |||
Mfr: CD2320-B1400 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 400VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 400 V | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel | ||||
Mfr: CDTO269-BR1380L TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers 380V 1A TO269 | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA-4 | 1 A | 380 V | 950 mV | 75 A | - 50 C | + 150 C | 4.7 mm | 3.9 mm | 1.6 mm | CDTO269-BR1xL | Reel | |||
Mfr: CD2320-B1800 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 800VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 800 V | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel |
- 1
- 2