CD214A-RS - Bourns - Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 100 nA | 500 ns | - 65 C | + 175 C | CD214A-RS | Reel | |||||
0In Stock | SMD/SMT | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 100 nA | 151 ns | - 65 C | + 175 C | CD214A-RS | Reel | |||||
0In Stock | SMD/SMT | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 100 nA | 300 ns | - 65 C | + 175 C | CD214A-RS | Reel | |||||
Not Available Online | SMD/SMT | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 100 nA | 250 ns | - 65 C | + 175 C | CD214A-RS | Reel | |||||
0In Stock | SMD/SMT | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 100 nA | 150 ns | - 65 C | + 175 C | CD214A-RS | Reel |