CD214B-R - Bourns - Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD214B-R2100 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 100VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 65 A | 5 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R3200 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 200VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 115 A | 5 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R250 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 50VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 50 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 65 A | 5 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R3400 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 400VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 115 A | 5 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R350 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 50VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 50 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 115 A | 5 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R3800 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 800VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 115 A | 50 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R2200 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 200VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 65 A | 5 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R3100 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 100VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 115 A | 5 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R31000 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 1000VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | CD214B-R | Reel |