CD214C-FS - Bourns - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.4 V | 100 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214C-FS | Reel | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Single | 930 mV | 200 nA | - 65 C | + 175 C | CD214C-FS | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Single | 1.2 V | 200 nA | - 65 C | + 175 C | CD214C-FS | Reel |