Bourns - Zener Diodes
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD0603-Z3V6 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 3.6VOLT | Not Available Online | 3.6 V | SMD/SMT | 0603 | 150 mW | 15 uA | 95 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z3V9 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 3.9VOLT | Not Available Online | 3.9 V | SMD/SMT | 0603 | 150 mW | 10 uA | 95 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z8V2 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 8.2VOLT | Not Available Online | 8.2 V | SMD/SMT | 0603 | 150 mW | 100 nA | 7 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z6V8 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 6.8VOLT | Not Available Online | 6.8 V | SMD/SMT | 0603 | 150 mW | 100 nA | 8 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z12 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 12VOLT | Not Available Online | 12 V | SMD/SMT | 0603 | 150 mW | 100 nA | 20 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD1005-Z2V2 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE SMD 2.2VOLT | Not Available Online | 2.2 V | SMD/SMT | 1005 | 200 mW | 5 % | 100 uA | 100 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD0603-Z39 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 39VOLT | Not Available Online | 39 V | SMD/SMT | 0603 | 150 mW | 5 % | 100 nA | 90 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD0603-Z4V3 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 4.3VOLT | Not Available Online | 4.3 V | SMD/SMT | 0603 | 150 mW | 5 uA | 95 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z7V5 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 7.5VOLT | Not Available Online | 7.5 V | SMD/SMT | 0603 | 150 mW | 100 nA | 7 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z20 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 20VOLT | Not Available Online | 20 V | SMD/SMT | 0603 | 150 mW | 5 % | 100 nA | 50 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel |
- 1
- 2