Bourns - SCRs
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TISPPBLx | SMD/SMT | ||||||||||||||||
Mfr: TISP61089ASDR TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089 | 11 A | 120 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | |||||||
Mfr: TISP61511D-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61511D | 100 V | 5 uA | - 55 C | + 150 C | SMD/SMT | SOIC-8 | ||||||||||
Not Available Online | 80 A | 400 V | 2 mA | 1.7 V | 1.5 V | 20 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | |||||||
Mfr: TISP6NTP2CD TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Quad Buffered PGate Forward Conducting | Not Available Online | TISP6NTP2C | 7 A | 170 V | 5 uA | 2.5 V | 6 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | |||||||
Not Available Online | TISPPBLx | |||||||||||||||||
Not Available Online | 80 A | 800 V | 2 mA | 1.7 V | 1.5 V | 20 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | |||||||
Not Available Online | ||||||||||||||||||
Mfr: TISP61089BD-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089B | 6.5 A | - 170 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||
Not Available Online | TISP9110LDM | 9 A | 120 V | 5 uA | 5 mA | - 40 C | + 150 C | SMD/SMT | SOIC-8 | |||||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | Through Hole | PDIP-8 | ||||||||
Not Available Online | TISPPBLx | |||||||||||||||||
Mfr: TISP61089AP TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089 | 11 A | 120 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | Through Hole | PDIP-8 | Tube | ||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||
Mfr: TISP6NTP2AD-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Quad Buffered PGate Forward Conducting | Not Available Online | TISP6NTP2A | 7 A | 100 V | 5 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | |||||||||
Mfr: TISP61521DR TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61521 | 15 A | 175 V | 5 uA | 2 V | 3 mA | - 40 C | + 150 C | SMD/SMT | SOIC-8 | |||||||
Not Available Online | TISP6NTP2B | 7 A | 130 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||
Not Available Online | TISP7015 | SMD/SMT | SOP-8 | |||||||||||||||
Mfr: TISP61089ASD-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089 | 11 A | 120 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | |||||||
Not Available Online | TISP6NTP2B | 7 A | 130 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||
Mfr: TISP61089P TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089 | 11 A | 100 V | 5 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | ||||||
Not Available Online | Through Hole | PDIP-8 | ||||||||||||||||
Mfr: TISP61089BD TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089B | 6.5 A | - 170 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||
Not Available Online | TISPPBLx | SMD/SMT |