Bourns - Encoders
1.610 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PEC11L | PCB Mount | Encoders | Encoder | 9 PPR | Mechanical | 18 Detent | Through Hole | Quadrature | 6 mm | Flatted | Pushbutton Switch | 100000 Cycles | IP40 | Tray | |||||
0In Stock | PEC11L | PCB Mount | Encoders | Encoder | 9 PPR | Mechanical | 18 Detent | Through Hole | Quadrature | 6 mm | Knurled | Pushbutton Switch | 100000 Cycles | IP40 | Tray | |||||
0In Stock | PEC11L | PCB Mount | Encoders | Encoder | 9 PPR | Mechanical | 18 Detent | Through Hole | Quadrature | 6 mm | Flatted | Pushbutton Switch | 100000 Cycles | IP40 | Tray | |||||
0In Stock | PEC12D | Mechanical Encoders | Incremental | 24 PPR | PC Pin | 30000 Cycles | Tray | |||||||||||||
Mfr: EM14R0D-M20-R464N TTI: Not Assigned Bourns Availability: 0In StockEncoders ROTARY OPTICAL ENCODER - 14MM | 0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycles | IP54 | Tray | ||||||||||
Mfr: PEC16-4130F-N0012 TTI: Not Assigned Bourns Availability: 0In StockEncoders 30 MM SHAFT NO SWITCH 12 DET | 0In Stock | PEC16 | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Mechanical | 12 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 100000 Cycles | IP40 | Tray | ||
Mfr: EM14A1D-C24-L108S TTI: Not Assigned Bourns Availability: 0In StockEncoders ROTARY OPTICAL ENCODER - 14MM | 0In Stock | EM14 | Optical Encoders | Incremental | PC Pin | 1000000 Cycles | Tray | |||||||||||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | Round / Plain | Without Switch | 5 VDC | Tray | |||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Bulk | |||||
0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | Without Switch | 1000000 Cycles | Tray | ||||||||||||
Mfr: ECW0J-B24-EC0006L TTI: Not Assigned Bourns Availability: 0In StockEncoders SLOT PCB 24 DET 1/4" Bushing | 0In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 6 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Bulk | ||
Mfr: ECW1J-J24-AC0024L TTI: Not Assigned Bourns Availability: Not Available OnlineEncoders SLOT PCB 24 DET 1/4" Bushing | Not Available Online | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Flatted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Bulk | ||
Mfr: ECL0D-B32-ED0009L TTI: Not Assigned Bourns Availability: 0In StockEncoders 3/4"slot PCB 12 DET 3/8" Bushing | 0In Stock | ECW | PCB Mount | Magnetic Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | Through Hole | Quadrature | 1/4 in | Slotted | Without Switch | Bulk | |||||
Mfr: ECW0J-R24-CE0006L TTI: Not Assigned Bourns Availability: 0In StockEncoders SLOT PCB 36 DET Bushing Mount | 0In Stock | ECW | Panel Mount | Mechanical Encoders | Incremental | 6 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Cross Slot | Without Switch | 200000 Cycles | IP40 | Bulk | |||
Mfr: PEC11J-9015F-H0024 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | Tray | |||||||||||||||||
Mfr: PEC11J-9020F-N0024 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | Tray | |||||||||||||||||
0In Stock | PEC11S | SMD/SMT | Encoders | Incremental Encoder | 15 PPR | 30 Detent | 2 Channel | Gull Wing | 2 bit Gray Code | Flatted | Pushbutton Switch | 20000 Cycles | IP40 | Tray | ||||||
0In Stock | PEC11S | SMD/SMT | Encoders | Incremental Encoder | 15 PPR | 30 Detent | 2 Channel | Gull Wing | 2 bit Gray Code | Flatted | 20000 Cycles | IP40 | Tray | |||||||
0In Stock | PEC11S | SMD/SMT | Encoders | Incremental Encoder | 15 PPR | 30 Detent | 2 Channel | Gull Wing | 2 bit Gray Code | Knurled | Pushbutton Switch | 20000 Cycles | IP40 | Tray | ||||||
0In Stock | PEC11S | SMD/SMT | Encoders | Incremental Encoder | 15 PPR | 30 Detent | 2 Channel | Gull Wing | 2 bit Gray Code | Flatted | 20000 Cycles | IP40 | Tray | |||||||
0In Stock | PEC12R | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | No Detent | 1 Channel | PC Pin | Quadrature | 6 mm | Flatted | IP40 | Tray | ||||||
0In Stock | EM14 | Optical Encoders | Incremental | 32 PPR | PC Pin | 1000000 Cycles | Tray | |||||||||||||
0In Stock | EM14 | Optical Encoders | Incremental | PC Pin | Without Switch | 1000000 Cycles | Tray | |||||||||||||
Mfr: EM14R0D-R20-R032N TTI: Not Assigned Bourns Availability: 0In StockEncoders ROTARY OPTICAL ENCODER - 14MM | 0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 32 PPR | PC Pin | 1000000 Cycles | IP54 | Tray | ||||||||||
Mfr: EAW0J-C24-BE0128L TTI: Not Assigned Bourns Availability: 0In StockEncoders Digital Output Bushing Mount | 0In Stock | EAW | Panel Mount | Mechanical Encoders | Absolute | 8 PPR | Rotary | No Detent | 8 Channel | PC Pin | 8 bit Code | 1/4 in | Slotted | Without Switch | 50000 Cycles | IP40 |