Bussmann / Eaton - Cartridge Fuses
3.212 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CLPT | |||||||||||||||||||
0In Stock | ACLS | Glass Fuses | CLS | 2.4 kVAC | Holder / Clip | Bolt Down | ||||||||||||||
0In Stock | CLPT | |||||||||||||||||||
0In Stock | CLPT | |||||||||||||||||||
0In Stock | MCLS | |||||||||||||||||||
0In Stock | BCLS | Glass Fuses | 100 A | 15 kVAC | Holder / Clip | Bolt Down | Bulk | |||||||||||||
0In Stock | BCLS | Glass Fuses | 130 A | 15 kVAC | Holder / Clip | Bolt Down | Bulk | |||||||||||||
0In Stock | BHLE | 200 A | 15 kVAC | 63 kA | Bulk | |||||||||||||||
0In Stock | BHLE | 25 A | 15 kVAC | 63 kA | Bulk | |||||||||||||||
0In Stock | BHLE | 40 A | 15 kVAC | 63 kA | Bulk | |||||||||||||||
0In Stock | CLE | 125 A | 15 kVAC | Bulk | ||||||||||||||||
0In Stock | CLE | Bulk | ||||||||||||||||||
0In Stock | BCLS | Glass Fuses | 4 A | 2.4 kVAC | Holder / Clip | Bolt Down | Bulk | |||||||||||||
0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A, 1 kA, 10 kA | Holder / Clip | Clip | Blister Pack | 3.66 mOhms | BP-ABC-20 | |||||||
0In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-GMA-2A | ||||||||||
0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Blister Pack | BP-GMC-5 | ||||||||||
0In Stock | AGU | Glass Fuses | 2 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | FWP_A/B | Specialty Fuses | 125 A | Fast Blow | 700 VAC | 700 VDC | 200 kA | Stud | Bolt Down | Bulk | ||||||||||
0In Stock | FWX_14F | Specialty Fuses | 4 A | Fast Blow | 14 mm x 51 mm | 250 VAC | 200 kA | Holder | Clip | Bulk | ||||||||||
Mfr: FWA-10A10F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 10Arms Semiconductor | 0In Stock | FWA_10F | Specialty Fuses | 10 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 130 VAC | 100 A | Holder | Clip | Bulk | |||||||||
0In Stock | AGU | Glass Fuses | 20 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | MDL | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Blister Pack | BP-MDL-15 | ||||||||||
0In Stock | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-MDL-3 | ||||||||||
0In Stock | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-MDL-8 | ||||||||||
Mfr: F02A250V4AS TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses MIL-F-15160/02 | 0In Stock | F02A | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk |