Bussmann / Eaton - Cartridge Fuses
3.212 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BHLE | 40 A | 3 kVAC | 50 kA | Bulk | |||||||||||||||
0In Stock | HLE | 100 A | 3 kVAC | 50 kA | Bulk | |||||||||||||||
0In Stock | HLE | 15 A | 3 kVAC | 50 kA | Bulk | |||||||||||||||
0In Stock | HLE | 20 A | 3 kVAC | 50 kA | Bulk | |||||||||||||||
0In Stock | HLE | 80 A | 3 kVAC | 50 kA | Bulk | |||||||||||||||
0In Stock | CLPT | 3 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | BHCL | 200 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | HCL | 150 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | HCL | 250 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | HCL | 25 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | HCL | 300 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | ||||||||||||||||||||
Mfr: FWA-20A10F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 20Arms Semiconductor | 0In Stock | FWA_10F | Specialty Fuses | 20 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 A | Holder | Clip | Bulk | ||||||||
0In Stock | RES | Specialty Fuses | 60 A | Time Delay / Slow Blow | Class H | 600 VAC | 10 kA | Holder | Clip | Bulk | ||||||||||
0In Stock | AGU | Glass Fuses | 25 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: F02A250V1-1/4AS TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 250V 1.25A Silver Plated | 0In Stock | F02A | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | F02A250V1-1-4AS | ||||||||||
Mfr: F02A250V1-6/10S TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 250V 1.6A Silver Plated | 0In Stock | F02A | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | F02A250V1-6-10S | ||||||||||
Mfr: F02A250V2-1/2AS TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 250V 2.5A Silver Plated | 0In Stock | F02A | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | F02A250V2-1-2AS | ||||||||||
Mfr: FWK-15A20F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 15A 750V TRAC | 0In Stock | FWK 750V: 5-60A | Specialty Fuses | 15 A | Fast Blow | 20 mm x 127 mm | 750 VAC | 750 VDC | Holder | Clip | Bulk | |||||||||
Mfr: FWK-25A20F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 25A 750V TRAC FUSE | 0In Stock | FWK 750V: 5-60A | Specialty Fuses | 25 A | Fast Blow | 20 mm x 127 mm | 750 VAC | 750 VDC | Holder | Clip | Bulk | |||||||||
0In Stock | CLE | 15 A | 15 kVAC | Bulk | ||||||||||||||||
0In Stock | BHLE | 250 A | 5.5 kVAC | 65 kA | Bulk | |||||||||||||||
0In Stock | BHLE | 30 A | 5.5 kVAC | 65 kA | Bulk | |||||||||||||||
0In Stock | BHLE | 350 A | 5.5 kVAC | 65 kA | Bulk | |||||||||||||||
Not Available Online | CLPT |