Bussmann / Eaton - Cartridge Fuses
3.212 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NCLPT | 2 A | 15 kVAC | Bulk | ||||||||||||||||
Mfr: FWP-50A22F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 660V 50Arms Semiconductor | 0In Stock | FWP-22F | Specialty Fuses | 50 A | Fast Blow | FWP | 200 A | Holder | Clip | Bulk | ||||||||||
0In Stock | AGU | Glass Fuses | 35 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: FWX-30A14F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 250V 30Arms Semiconductor | 0In Stock | FWX_14F | Specialty Fuses | 30 A | Fast Blow | FWX | 250 VAC | 200 A | Holder | Clip | Bulk | |||||||||
Mfr: FWH-6.30A6F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 500VAC 6.3A High Speed Fuse | 0In Stock | FWH_A6F | Specialty Fuses | 6.3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 200 kA | Holder | Clip | Bulk | FWH-6-30A6F | |||||||||
0In Stock | AGU | Glass Fuses | 4 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | FWC_10F 600V | Specialty Fuses | 6 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | |||||||||
Mfr: FWA-30A10F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 30Arms Semiconductor | 0In Stock | FWA_10F | Specialty Fuses | 30 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 kA | Holder | Clip | Bulk | ||||||||
0In Stock | FWP-14F | Specialty Fuses | 3 A | Fast Blow | 14 mm x 51 mm | 200 kA | Holder | Clip | Bulk | |||||||||||
0In Stock | CLS | 2 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | CLS | 4 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | LCLS | 3 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | HLE | 15 A | 5.5 kVAC | 65 kA | Bulk | |||||||||||||||
0In Stock | HLE | 50 A | 5.5 kVAC | 65 kA | Bulk | |||||||||||||||
0In Stock | BHCLS | |||||||||||||||||||
0In Stock | BHCLS | |||||||||||||||||||
0In Stock | BHCLS | |||||||||||||||||||
0In Stock | HCLS | 24 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | HCL | Bulk | ||||||||||||||||||
0In Stock | BCLS | Glass Fuses | 150 A | 15 kVAC | Holder / Clip | Bolt Down | Bulk | |||||||||||||
0In Stock | BCLS | Glass Fuses | 170 A | 15 kVAC | Holder / Clip | Bolt Down | Bulk | |||||||||||||
0In Stock | BCLS | Glass Fuses | 200 A | 15 kVAC | Holder / Clip | Bolt Down | Bulk | |||||||||||||
0In Stock | BHLE | 150 A | 15 kVAC | 63 kA | Bulk | |||||||||||||||
0In Stock | BHLE | 30 A | 15 kVAC | 63 kA | Bulk | |||||||||||||||
0In Stock | BHLE | 50 A | 15 kVAC | 63 kA | Bulk |