Bussmann / Eaton - Cartridge Fuses
3.212 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AHLE | 150 A | 5.5 kVAC | 65 kA | Bulk | ||||||||||||||
0In Stock | AHLE | 350 A | 5.5 kVAC | 65 kA | Bulk | ||||||||||||||
0In Stock | AHLE | 65 A | 5.5 kVAC | 65 kA | Bulk | ||||||||||||||
0In Stock | AHLE | 80 A | 5.5 kVAC | 65 kA | Bulk | ||||||||||||||
0In Stock | BCLS | Glass Fuses | 230 A | 4.8 kVAC | Holder / Clip | Bolt Down | Bulk | ||||||||||||
0In Stock | Cartridge Fuses | 1.5 A | 15.5 kVAC | Holder / Clip | |||||||||||||||
0In Stock | CLS70 | 2 A | 5.5 kVAC | Bulk | |||||||||||||||
0In Stock | CLPT | 5 A | 15 kVAC | Bulk | |||||||||||||||
0In Stock | CLPT | ||||||||||||||||||
0In Stock | CLPT | ||||||||||||||||||
0In Stock | MCLS | ||||||||||||||||||
0In Stock | BHLE | 15 A | 15 kVAC | 63 kA | Bulk | ||||||||||||||
0In Stock | CLE | 10 A | 15 kVAC | Bulk | |||||||||||||||
0In Stock | FWP-G-22F | ||||||||||||||||||
0In Stock | BHLE | 100 A | 5.5 kVAC | 65 kA | Bulk | ||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: FWP-20A14F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 660V 20Arms Semiconductor | 0In Stock | FWP-14F | Specialty Fuses | 20 A | Fast Blow | 14 mm x 51 mm | 800 VAC | 200 kA | Holder | Clip | Bulk | ||||||||
0In Stock | AGU | Glass Fuses | 60 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: F02A250V5A TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses MIL-F-15160/02 SIMILAR TO MTH | 0In Stock | F02A | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
0In Stock | FWP_A/B | Specialty Fuses | 150 A | Fast Blow | 700 VAC | 700 VDC | 200 kA | Stud | Bolt Down | Bulk | |||||||||
0In Stock | FWA_10F | Specialty Fuses | 5 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 kA | Holder | Clip | Bulk | ||||||||
Mfr: FWP-50A14F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 660V 50Arms Semiconductor | 0In Stock | FWP-14F | Specialty Fuses | 50 A | Fast Blow | 14 mm x 51 mm | 800 VAC | 200 kA | Holder | Clip | Bulk | ||||||||
Mfr: FWH-30A14F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 500VAC 30A High Speed Fuse | 0In Stock | FWH_14F 500V | Specialty Fuses | 30 A | Fast Blow | 14 mm x 51 mm | 500 VAC | 200 kA | Holder | Clip | Bulk | ||||||||
0In Stock | ACLS | Glass Fuses | 390 A | CLS | 4.8 kVAC | Holder / Clip | Bolt Down | Bulk | |||||||||||
0In Stock | ACLS | Glass Fuses | 170 A | CLS | 7.2 kVAC | Holder / Clip | Bolt Down | Bulk |