Bussmann / Eaton - Cartridge Fuses
3.212 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CLPT | |||||||||||||||||||
0In Stock | CLT | |||||||||||||||||||
0In Stock | CLPT | |||||||||||||||||||
0In Stock | ACLS | Glass Fuses | CLS | 2.4 kVAC | Holder / Clip | Bolt Down | ||||||||||||||
0In Stock | MCLS | |||||||||||||||||||
0In Stock | BHLE | 20 A | 15 kVAC | 63 kA | Bulk | |||||||||||||||
0In Stock | AHLE | 200 A | 5.5 kVAC | 65 kA | Bulk | |||||||||||||||
0In Stock | BCLS | Glass Fuses | 200 A | 4.8 kVAC | Holder / Clip | Bolt Down | Bulk | |||||||||||||
0In Stock | FWP-G-22F | |||||||||||||||||||
0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Blister Pack | 6 mOhms | |||||||||
0In Stock | BHLE | 175 A | 5.5 kVAC | 65 kA | Bulk | |||||||||||||||
0In Stock | BHLE | 300 A | 5.5 kVAC | 65 kA | Bulk | |||||||||||||||
0In Stock | BHLE | 50 A | 5.5 kVAC | 65 kA | Bulk | |||||||||||||||
0In Stock | FWC_10F 600V | Specialty Fuses | 2 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | Holder | Clip | Bulk | ||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | FWC_10F 600V | Specialty Fuses | 16 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | |||||||||
0In Stock | FWP-14F | Specialty Fuses | 25 A | Fast Blow | 14 mm x 51 mm | 800 VAC | 200 kA | Holder | Clip | Bulk | ||||||||||
0In Stock | NCLPT | 1 A | 15 kVAC | Bulk | ||||||||||||||||
0In Stock | LHLE | |||||||||||||||||||
0In Stock | FWC_10F 600V | Specialty Fuses | 8 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | |||||||||
0In Stock | AGU | Glass Fuses | 10 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: FWH-3.15A6F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 500VAC 3.15A High Speed Fuse | 0In Stock | FWH_A6F | Specialty Fuses | 3.15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 200 kA | Holder | Clip | Bulk | FWH-3-15A6F | |||||||||
0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-GMA-1A | ||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | AGU | Glass Fuses | 35 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk |