FWP_A/B - Bussmann / Eaton - Cartridge Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FWP_A/B | Specialty Fuses | 125 A | Fast Blow | 700 VAC | 700 VDC | 200 kA | Stud | Bolt Down | Bulk | |||||||||
0In Stock | FWP_A/B | Specialty Fuses | 200 A | Fast Blow | 700 VAC | 700 VDC | 200 kA | Stud | Bolt Down | Bulk | |||||||||
0In Stock | FWP_A/B | Specialty Fuses | 100 A | Fast Blow | FWP | 700 VAC | 700 VDC | 200 A | Stud | Bolt Down | Bulk | ||||||||
0In Stock | FWP_A/B | Specialty Fuses | 150 A | Fast Blow | 700 VAC | 700 VDC | 200 kA | Stud | Bolt Down | Bulk |