LCT - Bussmann / Eaton - Industrial & Electrical Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 12 A | 240 VAC | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LCT | ||||||||
0In Stock | Semiconductor Fuses | 16 A | 240 VAC | 150 VDC | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LCT | |||||||
0In Stock | Semiconductor Fuses | 6 A | 240 VAC | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LCT | ||||||||
Not Available Online | Circuit Protection Fuses | 20 A | 240 VAC | Time-Delay Fuses | 150 VDC | Bolt Down | Class CC Fuses | BS88 | Without Indicator | Bulk | LCT | |||||||
0In Stock | Semiconductor Fuses | 10 A | 240 VAC | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LCT |