Bussmann / Eaton - Surface Mount Fuses
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB61F12A-TR TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | CB61F | Surface Mount Fuses | Fast Blow | 12 A | 125 VAC | 125 VDC | 50 A | 2410 (6125 metric) | 5 mOhms | |||||||
Mfr: TR2-TCP1-25-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 1.25AMP 250VAC FA | Not Available Online | TCP | Surface Mount Fuses | Medium / Normal Blow | 1.25 A | 250 VAC | 50 A | TCP | Reel | 90 mOhms | |||||||
Mfr: CC06H2-5A-TR TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 2.5A TR Chip Fuse | Not Available Online | CC06H | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 85 C | Reel | 45 mOhms | |||||
Mfr: TR-3216FF2-5-T TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | 3216FF | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 63 VDC | 1206 (3216 metric) | AEC-Q100 | ||||||||
Mfr: TR-3216FF4-5-T TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | 3216FF | Surface Mount Fuses | Fast Blow | 4.5 A | 32 VAC | 32 VDC | 1206 (3216 metric) | AEC-Q100 | ||||||||
Mfr: TR2-1025TD1-5-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | 102.5 mOhms |