Cicor - Bipolar Transistors - BJT
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 20 V | 20 V | 4 V | 750 mV | 1.2 W | 400 MHz | - 65 C | + 200 C | |||||||
Mfr: 2N2907ACSM-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 400 mW | 200 MHz | - 65 C | + 200 C | ||||||
Mfr: BSW68-QR-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-39-3 | NPN | Single | 150 V | 150 V | 6 V | 1 V | 80 MHz | |||||||||
Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 200 V | 360 mW | 110 MHz | ||||||||||||
Mfr: 2N2905A-JQR-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-39-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 3 W | - 65 C | + 200 C | |||||||
Not Available Online | Si | Through Hole | TO3-2 | NPN | Single | 100 V | 100 V | 5 V | 2 V | 150 W | - 55 C | + 175 C | ||||||||
Not Available Online | Si | Through Hole | TO-39-3 | PNP | Single | 300 V | 350 V | 6 V | 1 W | 15 MHz | - 65 C | + 200 C | ||||||||
Mfr: 2N3700DCSM-QR-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 80 V | 140 V | 7 V | 500 mV | 500 mW | - 65 C | + 200 C | |||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 80 V | 175 W | 7 MHz | ||||||||||||
Mfr: 2N3440-O-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR POWER TRANSISTOR | Not Available Online | Si | Through Hole | TO-39-3 | NPN | Single | 250 V | 300 V | 7 V | 5 W | 15 MHz | - 65 C | + 200 C | |||||||
Not Available Online | Si | SMD/SMT | LCC1-3 | PNP | Single | 140 V | 140 V | 5 V | 1 W | 100 MHz | - 65 C | + 200 C | ||||||||
Mfr: 2N5153SMD05 TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR POWER TRANSISTOR | Not Available Online | Si | Through Hole | TO-220-3 | PNP | Single | 10 A | 80 V | 100 V | 5.5 V | 1.5 V | 4.4 W | - 65 C | + 200 C | ||||||
Mfr: 2N2369A-QR-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 500 mA | 15 V | 40 V | 4.5 V | 500 mV | 360 mW | 500 MHz | - 65 C | + 200 C | |||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 60 A | 125 V | 160 V | 7 V | 1.2 V | 250 W | 8 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | Through Hole | TO-220M-3 | NPN | Single | 80 V | 80 V | 5 V | 4 V | 35 W | 8 MHz | - 65 C | + 200 C | |||||||
Not Available Online | Si | Through Hole | TO-66-2 | PNP | Single | 16 A | 80 V | 80 V | 5 V | 75 W | 4 MHz | - 65 C | + 200 C | |||||||
Not Available Online | Si | Through Hole | TO-220M-3 | PNP | Single | 60 V | 60 V | 5 V | 3 V | 43.75 W | 3 MHz | - 65 C | + 200 C | |||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 80 A | 250 V | 350 V | 10 V | 1.5 V | 350 W | 16 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 30 A | 60 V | 100 V | 7 V | 4 V | 15 W | 200 kHz | - 65 C | + 200 C | ||||||
Mfr: 2N6077-QR-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR POWER TRANSISTOR | Not Available Online | Si | Through Hole | TO-66-2 | NPN | Single | 275 V | 45 W | 1 MHz | |||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 50 A | 160 V | 8 V | 1.5 V | - 65 C | + 200 C | |||||||||
Mfr: 2N2906A-O-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 400 mW | 170 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 360 mW | 300 MHz | ||||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 10 A | 275 V | 100 W | 2.5 MHz | |||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 125 V | 250 W |