Cree LED - White LEDs
58.891 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMB1818-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 2341 lm | 90 | 115 deg | 500 mA | 36 V | 17 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 12 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CMB1306-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1005 lm | 80 | 115 deg | 200 mA | 36 V | 7 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CMB1306-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1020 lm | 80 | 115 deg | 200 mA | 36 V | 7 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMB1306-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 1025 lm | 80 | 115 deg | 200 mA | 36 V | 7 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMB1306-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 852 lm | 90 | 115 deg | 200 mA | 36 V | 7 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CHA LED White Pro9 White 35H | 0In Stock | White CoB LEDs | SMD/SMT | White | 3500 K | 95 | 114 deg | 900 mA | 12 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CHA LED White Pro9 White 30Q | 0In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 35G 35H | 0In Stock | White CoB LEDs | SMD/SMT | White | 3500 K | 558 lm | 90 | 115 deg | 300 mA | 36 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 40G 40H | 0In Stock | White CoB LEDs | Yellow | CMU1013 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 50G 50H | 0In Stock | White CoB LEDs | SMD/SMT | White | 5000 K | 579 lm | 90 | 115 deg | 300 mA | 36 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 40G 40H | 0In Stock | White CoB LEDs | SMD/SMT | White | 4000 K | 90 | 115 deg | 1.5 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2700K 90-CRI | 0In Stock | Tray | |||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 90-CRI | 0In Stock | Tray | |||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 30U | 0In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 1.8 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3000K 80-CRI | 0In Stock | CMB | Tray | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CHA LED White Pro9 White 27G 27H | 0In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 90 | 114 deg | 1.2 A | 18 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 27G 27H | 0In Stock | White CoB LEDs | Yellow | CMU1516 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 31Q | 0In Stock | White CoB LEDs | SMD/SMT | White | 3100 K | 90 | 115 deg | 600 mA | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K MIN-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 6500 K | 360 lm | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 360 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 30G 30H | 0In Stock | White CoB LEDs | Yellow | CMU1519 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 30U | 0In Stock | White CoB LEDs | Yellow | CMU1519 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 35H | 0In Stock | White CoB LEDs | SMD/SMT | White | 3500 K | 95 | 115 deg | 600 mA | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 40H | 0In Stock | White CoB LEDs | SMD/SMT | White | 4000 K | 95 | 115 deg | 600 mA | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White L7C | 0In Stock | White CoB LEDs | SMD/SMT | White | 95 | 115 deg | 600 mA | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray |