Cree LED - White LEDs
58.891 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1290 lm | 80 | 115 deg | 350 mA | 36 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 970 lm | 90 | 115 deg | 350 mA | 37 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 970 lm | 90 | 115 deg | 350 mA | 37 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 2100 lm | 70 | 115 deg | 550 mA | 36 V | 47 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 2100 lm | 80 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXA2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 2260 lm | 80 | 115 deg | 800 mA | 37 V | 61 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Mfr: XPEBWT-L1-R250-00EA1 TTI: XPEBWT-L1-R250-00EA1 Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 114 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 220 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XMLBWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 172 lm | 85 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 65-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 300 lm | 65 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XMLBWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3250 K | 39.8 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4000 K | 39.8 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 3500 K | 39.8 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3000 K | 39.8 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 75-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4750 K | 45.7 lm | 75 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 75-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4500 K | 45.7 lm | 75 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 75-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4750 K | 45.7 lm | 75 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Mfr: XPEBWT-H1-R250-00AZ6 TTI: XPEBWT-H1-R250-00AZ6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 87.4 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1590 lm | 90 | 115 deg | 550 mA | 36 V | 47 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1710 lm | 90 | 115 deg | 550 mA | 36 V | 47 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Mfr: XPGBWT-P1-R250-00AZ7 TTI: XPGBWT-P1-R250-00AZ7 Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K 85-CRI, XLamp XPGBWT | Not Available Online | White LEDs | Warm White | 87.4 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-P1-R250-00BE7 TTI: XPGBWT-P1-R250-00BE7 Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K 85-CRI, XLamp XPGBWT | Not Available Online | White LEDs | Warm White | 93.9 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-U1-R250-008F8 TTI: XPGBWT-U1-R250-008F8 Cree LED Availability: Not Available OnlineWhite LEDs White 2850 K 90-CRI, XLamp XPGBWT | Not Available Online | White LEDs | Warm White | 73.9 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 65-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 260 lm | 65 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 200 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel |