Cree LED - White LEDs
58.891 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2700 K | 5196 lm | 82 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 5557 lm | 82 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2236 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5700 K | 5621 lm | 82 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 6480 lm | 73 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2239 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 5824 lm | 82 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2239 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 6181 lm | 82 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2239 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 5212 lm | 92 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2239 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMU1532-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | 15 W | Yellow | CMU1516 | Tray | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | 18 W | Yellow | CMU1519 | Tray | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMU2258-54V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | 30 W | Yellow | CMU1532 | Tray | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | 36 W | Yellow | CMU2239 | Tray | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMA1516-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Yellow | CMU2258 | Tray | ||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XHP50D | 0In Stock | White LEDs | 5 mm | 5 mm | 3.58 mm | Dome | Reel | ||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 95-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | SMD/SMT | 13.5 mm x 13.5 mm 1.5 mm | Warm White | 2700 K | 363 lm | 98 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | 9.8 mm | Round Flat | Clear | CMU1003 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp CMU2258-54V | 0In Stock | White CoB LEDs | SMD/SMT | Neutral White | 4000 K | 4712 lm | 98 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2239 | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, CHA0304-21V | 0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 463 lm | 80 | 114 deg | 300 mA | 21 V | 6.3 W | 13.5 mm | 13.5 mm | 1.5 mm | + 140 C | Yellow | 4.9 mm | Round | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, CHA0304-21V | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 475 lm | 80 | 114 deg | 300 mA | 21 V | 6.3 W | 13.5 mm | 13.5 mm | 1.5 mm | + 140 C | Yellow | 4.9 mm | Round | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 139 lm | 70 | 120 deg | 2 A | 2.97 V | 1 W | 1.6 mm | 1.6 mm | 0.7 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16AWT-P | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | 18 W | Yellow | CMU1519 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | 24 W | Yellow | CMU1526 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | 24 W | Yellow | CMU1526 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3100 K 90-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | 24 W | Yellow | CMU1526 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | 24 W | Yellow | CMU1526 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp CMU1532-36V | 0In Stock | White CoB LEDs | 24 W | Yellow | CMU1526 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 7000 K MIN-CRI XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 7000 K | 320 lm | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel |