XBHAWT - Cree LED - White LEDs
399 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 240 lm | 70 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 280 lm | 70 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 200 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 182 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3600 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3600 K | 220 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 220 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 240 lm | 70 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 260 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 280 lm | 70 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 200 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 220 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 220 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 240 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 182 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 220 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 220 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 220 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 220 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 240 lm | 70 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 240 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 260 lm | 70 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 280 lm | 70 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 220 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 220 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 260 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel |