XFL05K - Cree LED - White LEDs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K 70-CRI | 0In Stock | White LEDs | White | 6500 K | 1750 lm | 70 | 140 deg | 1.75 A | 6 V | 7 mm | 7 mm | 4.49 mm | 7.52 mm x 3.93 mm | XFL05K | Reel | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K 70-CRI | 0In Stock | White LEDs | White | 5700 K | 1775 lm | 70 | 140 deg | 1.75 A | 6 V | 7 mm | 7 mm | 4.49 mm | 7.52 mm x 3.93 mm | XFL05K | Reel | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K 70-CRI | 0In Stock | White LEDs | White | 5000 K | 1800 lm | 70 | 140 deg | 1.75 A | 6 V | 7 mm | 7 mm | 4.49 mm | 7.52 mm x 3.93 mm | XFL05K | Reel | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K 70-CRI | 0In Stock | White LEDs | White | 6500 K | 1750 lm | 70 | 140 deg | 1.75 A | 6 V | 7 mm | 7 mm | 4.49 mm | 7.52 mm x 3.93 mm | XFL05K | Reel | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K 70-CRI | 0In Stock | White LEDs | White | 5000 K | 1800 lm | 70 | 140 deg | 1.75 A | 6 V | 7 mm | 7 mm | 4.49 mm | 7.52 mm x 3.93 mm | XFL05K | Reel | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K 80-CRI | 0In Stock | White LEDs | White | 5000 K | 1650 lm | 80 | 140 deg | 1.65 A | 6 V | 7 mm | 7 mm | 4.49 mm | 7.52 mm x 3.93 mm | XFL05K | Reel | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K 70-CRI | 0In Stock | White LEDs | White | 5700 K | 1775 lm | 70 | 140 deg | 1.75 A | 6 V | 7 mm | 7 mm | 4.49 mm | 7.52 mm x 3.93 mm | XFL05K | Reel |