• Ferrite Beads

EMI1812R - Delevan - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: EMI1812R-125
TTI: Not Assigned
Delevan
Availability:

0In Stock

Ferrite Beads EMI/RFI Suppressor Chip Bead SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EMI1812R
Ferrite Chip Beads
SMD/SMT
1812 (4532 metric)
125 Ohms
200 mA
25 %
400 mOhms
- 55 C
+ 125 C
4.5 mm
3.2 mm
1.5 mm
Reel
EMI1812R-125
T1000