Eaton Electronics - Varistors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVGT14V480K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 480 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V360K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 360 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V440K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 440 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V060K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 60 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V080K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 80 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V135K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 135 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVA04V05C270-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0402 5V 270pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 18 V | 28 V | 20 A | 0.05 J | 270 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVB04V18C001 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0402 18V 1pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 46 V to 60 V | 110 V | 1 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MOVGT14V060K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 60 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V100K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 100 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V115K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 115 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V120K TTI: Not Assigned Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 120 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V210K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 210 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V300K TTI: Not Assigned Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 300 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V560K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 560 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V075K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 75 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 300 A | 1.5 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 60 VAC | 85 VDC | 100 V | 176 V | 400 A | 2.2 J | 950 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 100 A | 300 mJ | 260 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 35 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 300 A | 1.5 J | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 600 A | 2.5 J | 2.2 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 30 A | 100 mJ | 190 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 30 A | 100 mJ | 170 pF | - 55 C | + 125 C | Reel |