Eaton Electronics - Varistors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 600 A | 2.5 J | 3.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 600 A | 2.5 J | 2.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 17 VAC | 22 VDC | 27 V | 53 V | 250 A | 1.1 J | 4 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 95 VAC | 125 VDC | 150 V | 264 V | 1.2 kA | 7.6 J | 1.35 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV13V26C1500 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 26 Vdc | 0In Stock | AMLV13 | MLVs | PCB Mount | SMD/SMT | 26 V | Reel | ||||||||||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 150 VAC | 200 VDC | 240 V | 427 V | 400 A | 4.9 J | 250 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 35 A | 100 mJ | 160 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 7.8 VAC | 11 VDC | 16 V | 33 V | 500 A | 2.5 J | 2.4 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 500 A | 2.5 J | 1.6 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 500 A | 2.5 J | 900 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 72 V | 127 V | 500 A | 2.5 J | 800 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 600 A | 2.5 J | 4 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 75 VAC | 100 VDC | 120 V | 211 V | 400 A | 2.5 J | 800 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk |