Eaton Electronics - Varistors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 46 VAC | 65 VDC | 82 V | 144 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 180 V | 317 V | 400 A | 3.6 J | 550 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 130 VAC | 170 VDC | 205 V | 361 V | 400 A | 4.2 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 20 VAC | 26 VDC | 33 V | 63 V | 250 A | 1.3 J | 3.5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV04V05C033 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV04, 0402 MLV 5.5 Vdc | 0In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 5.5 V | Reel | ||||||||||||||
Mfr: AMLV04V18C040 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc | 0In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 0.05 J | 40 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk |