MLVB - Eaton Electronics - Varistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVB04V18C003 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 18V 3pF | Not Available Online | MLVB | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 22 V to 34 V | 58 V | 3 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: MLVB06V09C005 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 9V 5pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 11 V to 17 V | 35 V | 5 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: MLVB04V18C001 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0402 18V 1pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 46 V to 60 V | 110 V | 1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: MLVB04V18C0R5 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0402 18V .5pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 90 V to 120 V | 250 V | 0.5 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: MLVB06V18C001 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 1pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 46 V to 60 V | 110 V | 1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: MLVB06V18C0R5 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V .5pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 90 V to 120 V | 250 V | 0.5 pF | - 40 C | + 85 C | Reel | 51712241526 | ||||||||
Mfr: MLVB04V09C005 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 9V 5pF | Not Available Online | MLVB | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 9 VDC | 11 V to 17 V | 35 V | 5 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: MLVB06V18C003 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 3pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 22 V to 34 V | 58 V | 3 pF | - 40 C | + 85 C | Reel |