Eaton Electronics - Film Capacitors
2.742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.5 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 9 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.7 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS1AK705D134BH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 7uF 10% 1000VDC RAD | 0In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.8 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1BK605D132LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 6uF 10% 1100VDC RAD | 0In Stock | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS55K356E164DH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 35uF 10% 550VDC RAD | 0In Stock | 35 uF | 550 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K186D134BH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 18uF 10% 600VDC RAD | 0In Stock | 18 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K606E184DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 60uF 10% 600VDC RAD | 0In Stock | 60 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.8 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K656F034DH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 65uF 10% 600VDC RAD | 0In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K706E184DH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 70uF 10% 600VDC RAD | 0In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
0In Stock | 6 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 33 mm (1.299 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS1AK505D122LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 5uF 10% 1000VDC RAD | 0In Stock | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12.5 mOhms | 33 mm (1.299 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
0In Stock | 5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 20 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFX1S76K333B092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.033uF 10% 760VAC RAD | 0In Stock | 33 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 10 % | 2 Pin | 8.5 mm (0.335 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFDKA80K756F044DH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 75uF 10% 800VDC RAD | 0In Stock | 75 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.3 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFX2A35K305D122LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 3uF 10% 350VAC RAD | 0In Stock | 3 uF | 350 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | 33 mm (1.299 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A35K334B112LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.33uF 10% 350VAC RAD | 0In Stock | 330 nF | 350 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
0In Stock | 65 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.6 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 35 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7.5 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 10 mOhms | 44 mm (1.732 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 40 mOhms | 18 mm (0.709 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 40 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14.5 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk |