• Standard Electrical
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
  • Supercapacitors / Ultracapacitors

XLR-48 - Eaton Electronics - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XLR-48R6167-R
TTI: XLR-48R6167-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 48V 166F Module

0In Stock

Please adjust quantity to Min / Mult value
166 F
48.6 VDC
Screw
421 mm
196 mm
1500 Hour
5 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
177 mm
XLR-48
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)